LITE-ON  

Red 5 mm 50° Tinted Diffused 19 mcd 2 V LED Through Hole

Mfr Part#: LTL-307E
Mounting Method:  Through Hole
Packaging:  BOX
Std Packaging Qty:  1,000

 
 

Share


Download Center

Prices

$0.0402 USD (each)
250 - 9999 $0.0402
10000+ $0.0351 (Save 13%)

Availability

Qty in Stock : 39,025
On Order :
30,000
Min. Order Qty: 250
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • No of LEDs: 1
  • Color: Red
  • Lens Type: Diffused
  • Forward Voltage: 2 V
  • Forward (Drive) Current: 20 mA
  • Intensity: 19 mcd
  • Viewing Angle: 50 °
  • Wavelength: 623 nm
  • Rated Power: 100 mW
  • Operating Temp Range: -55 to +100 °C
  • Storage Temperatue Range: -55 to +100 °C

The LTL-307E is a Red 5 mm 50° Viewing Angle Tinted Diffused 19 mcd 2 V Through Hole LED.

Features:

  • High Intensity
  • Popular T-1 3/4 diameter package
  • Selected minimum intensities
  • Wide viewing angle
  • General purpose leads
  • Reliable and rugged

View the LTL Series of LEDs

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...