DIALIGHT  

597 Series Yellow Green 2.4 mm 120° 16 mcd 1.8/2.1 V LED Surface Mount

Mfr Part#: 597-7721-207F
Mounting Method:  Surface Mount
Packaging:  Cut Tape
Std Packaging Qty:  2,000

 
 

Share


Download Center

Prices

$0.6400 USD (each)
300+ $0.6400 (Save 5%)

Availability

Qty in Stock : 0
Factory Stock : 0
Factory Lead-Time: 10 Weeks
Min. Order Qty: 2,000
Multiple of: 2,000
Add to Cart
 

Overview

Product Highlight

  • No of LEDs: 2
  • Color: Yellow / Green
  • Lens Type: Non Diffused
  • Forward Voltage: 1.8 V / 2.1 V
  • Forward (Drive) Current: 20 mA
  • Intensity: 16 mcd
  • Viewing Angle: 120 °
  • Wavelength: 586 nm / 565 nm
  • Rated Power: 60 mW / 100 mW
  • Operating Temp Range: -40 to +100 °C
  • Storage Temperatue Range: -40 to +100 °C
  • Dimension: 1.65 x 1.27 mm