AMS  

TSL260 Series 940 nm 1.1 mA 5.5 V Light-to-Voltage Optical Sensor - 3 Pin

Mfr Part#: TSL260R-LF
Packaging:  BULK
Std Packaging Qty:  500

 
 

Share


Download Center

Prices

$1.17 USD (each)
10 - 299 $1.17
300+ $1.11 (Save 5%)

Availability

Qty in Stock : 26,661
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 10
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Light to Voltage Converter
  • Wavelength: 940 nm
  • Forward (Drive) Current: 1.1 mA

The TSL260R-LF is an infrared light-to-voltage optical sensor, combining a photodiode and a transimpedance amplifier on a single monolithic IC. Output voltage is directly proportional to the light intensity (irradiance) on the photodiode.

This device has improved amplifier offset-voltage stability and low power consumption and are supplied in a 3-lead plastic sidelooker package with an integral visible light cutoff filter and lens. Feedback resistor is 16 MOhms.

Features:

  • Monolithic Silicon IC Containing Photodiode, Op Amp, and Feedback Resistor-16 MegaOhm
  • Integral Visible Light Cutoff Filter
  • Low Dark (Offset) Voltage
  • Wide Supply-Volytage Range (2.7 V to 5.5 V)
  • High Irradiance Responsivity
  • Compact 3-Lead Plastic Package
  • RoHS Compliant (-LF Package Only)

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...