MORNINGSTAR CORPORATION  

SunSaver 10 A with LVD 24 V 100 % Duty Cycle -40 to 85ºC Solar Controller

Mfr Part#: SS-10L-24V
Packaging:  BULK
Std Packaging Qty:  10

 
 

Share


Download Center

Prices

$78.33 USD (each)
1 - 4 $78.33
5 - 9 $66.96 (Save 15%)
10+ $63.65 (Save 19%)

Availability

Qty in Stock :   7
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Battery Voltage: 24 V
  • Rated Current: 10 A
  • Low Voltage Disconnect: Yes
  • Programmable: No
  • Remote Monitoring Available: No
  • MPPT: No
  • Operating Temp Range: -40 to +85 °C
Morningstar's SunSaver™ is the world's leading small solar controller for both professional and consumer applications including standard features and capabilities not found in any other small PV controller.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...