DIGI INTERNATIONAL  

Xbee-PRO 900HP DigiMesh 200 kbps 900 Mhz 600 m RF Module w/ Wire Antenna

Mfr Part#: XBP9B-DMWT-002
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$44.06 USD (each)
1 - 4 $44.06
5 - 9 $42.21 (Save 4%)
10 - 24 $38.50 (Save 13%)
25+ $37.03 (Save 16%)

Availability

Qty in Stock :   228
On Order :
600
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Module: XBee-Pro 900HP
  • Data Rate: 200 kbps
  • Range: 600 m
  • RF Band: 900 MHz
  • Certified: Yes

The XBP9B-DMWT-002 is a XBee multipoint embedded RF module, It provides OEMs with a common footprint shared by multiple platforms, including multipoint and ZigBee/Mesh topologies and both 2.4 GHz and 900 MHz solutions.

The OEMs deploying the XBee can substitute one XBee for another, depending upon dynamic application needs, with minimal development, reduced risk and shorter time-tomarket.

Features & benefits:

  • 802.15.4/Multipoint network topologies
  • 2.4 GHz for worldwide deployment
  • 900 MHz for long-range deployment
  • Fully interoperable with other Digi Drop-in
  • Networking products, including gateways, device adapters and extenders
  • Common XBee footprint for a variety of RF modules
  • Low-power sleep modes
  • Multiple antenna options
  • Industrial temperature rating (-40º C to 85º C)
  • Low-power and long-range variants available

View the Available XBP9B Series of RF Modules

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...