DIGI INTERNATIONAL  

XBee-PRO ZB SMT 2.5 Ghz 250 kbps 90 m RF Module w/ U.FL Connector

Mfr Part#: XBP24CZ7UIS-004
Mounting Method:  Surface Mount
Packaging:  TRAY
Std Packaging Qty:  1

 
 
 

Share


Download Center

Prices

$50.79 USD (each)
766+ $50.79 (Save 11%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 766
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Module: Xbee
  • Data Rate: 250 kbps
  • Range: 3.2 km
  • RF Band: 2.4 GHz
  • Certified: Yes

The XBP24CZ7UIS-004 is a XBee-PRO OEM RF Module. This embedded RF modules provide cost-effective wireless connectivity to devices in ZigBee mesh networks.

This modules require no configuration or additional development, users can have their network up and running in a matter of minutes.

Feature and Benefits:

  • Interoperability with ZigBee compliant devices
  • No configuration needed for out-of-the-box RF communications
  • Common XBee footprint for a variety of RF modules
  • ZigBee mesh networking protocol
    • Improved data traffic management
    • Remote firmware updates
    • Self-healing and discovery for network stability
  • Programmable versions of the XBee-PRO ZB enable custom ZigBee application development
    • 8-bit Freescale™ S08 microprocessor brings intelligence to devices
    • CodeWarrior® development tools for easy customization

View the available XBP24C series of OEM RF Module

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...