text.skipToContent text.skipToNavigation

Manufacturer Part #

7-1393246-5

W23 Series 5 A 250 VAC 1 Pole Black Push / Pull Thermal Circuit Breaker

Modelo ECAD:
Nombre del Fabricante: TE Connectivity
Número de pieza del fabricante:
Código de fecha:
Product Specification Section
TE Connectivity 7-1393246-5 - Caracteristicas Técnicas
Attributes Table
No of Poles: 1
Rated Current: 5A
Type: Thermal
Método de montaje: Panel Mount
Características y aplicaciones

The 7-1393246-5 is a part of W23 Series 5 A 250 VAC 1 Pole Black Push / Pull Thermal Circuit Breaker.

Features:

  • Product Type = Circuit Breaker
  • Series = W23
  • Actuator Style = Push/Pull
  • Button Color = Black with White Amp Rate Marking and White Trip Band
  • Termination Type = 8-32 Screws 90° to Each Other (Screws and Washers Installed)
  • Current Rating (A) = 5
  • Operating Voltage, Max. = 50 VDC, 250 VAC
  • Number of Poles = 1
  • Trip Time at 200% = 6 to 22 Seconds
  • Interrupt Capacity = 2,000 A @ 50 VDC or 1,000 A @ 240 VAC
  • Mounting Options = Two Hex Nuts/Lockwasher
  • Circuit Function = Series Trip

 

 

Pricing Section
Stock global:
0
Alemania:
0
En pedido:
0
Stock en fábrica:Stock en fábrica:
0
Plazo de fábrica:
N/A
Pedido mínimo:
250
Múltiples de:
25
Total
5.167,50 $
USD
Cantidad
Precio unitario
25
21,03 $
75
20,86 $
100
20,81 $
250
20,67 $
375+
20,52 $