text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ10CA-TP

600w Transient Voltage Suppressor / 13" Reel

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2529
Product Specification Section
Micro Commercial Components SMBJ10CA-TP - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 11.1V
Clamping Voltage-Max: 17V
Directional: Bi-Directional
Power Dissipation: 600W
Peak Output Current: 35.3A
Reverse Leakage Current: 1µA
Test Current: 1mA
Standoff Voltage: 10V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Breakdown Voltage-Max: 12.3V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
33,000
USA:
33,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$156.00
USD
Quantity
Unit Price
3,000
$0.052
9,000
$0.0507
15,000
$0.0501
30,000
$0.0493
60,000+
$0.048
Product Variant Information section