Manufacturer Part #
AZ7621P-1A-24D
AZ7621P Series 16 A SPST-NO ( 1 Form A ) 24 VDC Miniature Latching Power Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | American Zettler | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
American Zettler AZ7621P-1A-24D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
American Zettler AZ7621P-1A-24D - Technical Attributes
Attributes Table
| Relay Type: | General Purpose |
| Contact Form: | SPST (1 Form A) |
| Nominal Coil Voltage: | 24V |
| Contact Current-Max: | 16A |
| Switching Voltage: | 440V |
| Contact Material: | Silver Tin Oxide (AgSnO) |
| Operating Temp Range: | -40°C to +85°C |
| Insulation Resistance: | 1GΩ |
| Termination Style: | PC Pin |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
50
$2.14
100
$2.11
150
$2.10
200
$2.09
250+
$2.06
Product Variant Information section
Available Packaging
Package Qty:
50 per Box
Mounting Method:
Through Hole