text.skipToContent text.skipToNavigation

Manufacturer Part #

HFD3/5-L1SR(257)

HFD3 Series 3 A DPDT 5 VDC Subminiature Surface Mount Signal Relay

ECAD Model:
Mfr. Name: Hongfa
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hongfa HFD3/5-L1SR(257) - Technical Attributes
Attributes Table
Relay Type: Signal
Coil Type: Latching
Coil Current: 3A
Nominal Coil Voltage: 5V
Switching Voltage: 277V
Rated Power: 100mW
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
800
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$628.00
USD
Quantity
Unit Price
400
$0.81
800+
$0.785
Product Variant Information section