text.skipToContent text.skipToNavigation

Manufacturer Part #

HFD31/3-L2S(257)

HFD31 Series 3 V 1 A Surface Mount Subminiature Signal Relay

ECAD Model:
Mfr. Name: Hongfa
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hongfa HFD31/3-L2S(257) - Technical Attributes
Attributes Table
Nominal Coil Voltage: 3V
Contact Current-Max: 1A
Termination Style: Vertical / SMT
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
30
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$32.40
USD
Quantity
Unit Price
20
$1.08
40
$1.06
100
$1.04
250
$1.01
500+
$0.97
Product Variant Information section