text.skipToContent text.skipToNavigation

Manufacturer Part #

A1259-HBL.TC.N.GN

AC Axial Fan 115VAC 254X89mm High Speed Ball Bearing

ECAD Model:
Mfr. Name: SUNON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SUNON A1259-HBL.TC.N.GN - Technical Attributes
Attributes Table
Type: Axial Round
Bearing Type: Ball
Air Flow: 585CFM
Noise: 60dBA
Voltage Rating: 115V
Rated Power: 72W
RPM: 1900RPM
No of Terminals: 2
Material Frame: Aluminum
Operating Temp Range: -10°C to +70°C
Dimension: W  89mm x D  254mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
172
Factory Lead Time:
N/A
Minimum Order:
6
Multiple Of:
6
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$736.14
USD
Quantity
Unit Price
6+
$122.69
Product Variant Information section