Manufacturer Part #
FA-T220-25E
F Series Black Anodized Aluminum 25 mm Height TO-220 Device Heatsink
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Ohmite | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:294 per Bulk Package Style:TO-220-2 (TO-220AC) Mounting Method:Bolt On | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Ohmite FA-T220-25E - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Ohmite FA-T220-25E - Technical Attributes
Attributes Table
| Thermal Resistance: | 4.7°C/W |
| Material: | Aluminum |
| Material Finish: | Black Anodized |
| Fin Style: | Extruded Axial Fin |
| Shape: | Rectangular |
| Height - Max: | 25.4m |
| Package Style: | TO-220-2 (TO-220AC) |
| Mounting Method: | Bolt On |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
294
$1.45
588
$1.44
1,176
$1.43
1,470+
$1.41
Product Variant Information section
Available Packaging
Package Qty:
294 per Bulk
Package Style:
TO-220-2 (TO-220AC)
Mounting Method:
Bolt On