text.skipToContent text.skipToNavigation

Manufacturer Part #

EBM28DRTH

56 Position ( 2 x 28 ) 3.96 mm Center Straight Dip Solder Edgecard Connector

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins EBM28DRTH - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Straight
No of Positions: 56
No of Rows: 2
Pitch: 3.96 mm
Termination: Solder
Material: PBT
Contact Plating: Gold
Current Rating: 3A
Operating Temp Range: -65°C to +125°C
Color: Blue
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
31
Factory Lead Time:
3 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$59.30
USD
Quantity
Unit Price
10
$5.93
30
$5.88
50
$5.85
200
$5.79
300+
$5.75
Product Variant Information section