Manufacturer Part #
BM28B0.6-6DS/2-0.35V(53)
6 Position 0.35mm Pitch Outer Shroud Contacts SMT Gold Header Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Hirose Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2434 | ||||||||||
Product Specification Section
Hirose Electric BM28B0.6-6DS/2-0.35V(53) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric BM28B0.6-6DS/2-0.35V(53) - Technical Attributes
Attributes Table
| Connector Type: | Receptacle |
| Style/Orientation: | Straight |
| No of Positions: | 6 |
| Pitch: | 0.35 |
| No of Rows: | 2 |
| Material Finish: | Gold |
| Color: | Black |
| Termination: | Solder |
| Operating Temp Range: | -55°C to +85°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1,000
$0.435
2,000
$0.43
3,000
$0.425
4,000+
$0.42
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount