Manufacturer Part #
47715-000LF
SOCKET 22-26AWG CRIMP TIN
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Amphenol Communications Solutions | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bag Mounting Method:Cable Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Amphenol Communications Solutions 47715-000LF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Communications Solutions 47715-000LF - Technical Attributes
Attributes Table
| Type: | Contact |
| Contact Termination: | Female/Socket Crimp |
| No of Positions: | 1 |
| Wire Gauge: | AWG 22-26 |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Operating Temp Range: | -40°C to +105°C |
| Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$0.22
125
$0.215
400
$0.21
4,000+
$0.198
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Cable Mount