text.skipToContent text.skipToNavigation

Manufacturer Part #

9-146285-0

AMPMODU 40 Position 2.54 mm Single Row Through Hole Straight Breakaway Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 9-146285-0 - Technical Attributes
Attributes Table
No of Positions: 40
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +105°C
Current Rating: 3A
Contact Plating: Gold
Material: LCP
No of Rows: 1
Gender: Male
Type: Breakaway
Mating Type: Push - Pull
Color: Black
Mounting Method: Through Hole
Features & Applications

The 9-146285-0 is a part of 9-14628 series AMPMODU, 40 position through hole single row straight header.

Features:

  • Product Type Features:
    • Product Type: Connector
    • Mount Angle: Vertical
    • Post Size (mm [in]): 0.64 [.025]
  • Mechanical Attachment:
    • Mating Post Length (mm [in]): 5.84 [0.230]
  • Termination Features:
    • Termination Post Length (mm [in]): 2.29 [0.090]
    • Solder Tail Contact Plating: Tin over Nickel, Matte Tin over Nickel
  • Body Features:
    • Header Type: Breakaway
    • Number of Positions: 40
    • Centerline (mm [in]): 2.54 [0.100]
    • Row-to-Row Spacing (mm [in]): 2.54 [0.100]
    • Number of Rows: 1 
    • Mount Type = Printed Circuit Board
  • Contact Features:
    • Contact Plating, Mating Area, Material: Gold(30)
    • Contact Shape: Square
    • Contact Base Material: Phosphor Bronze
  • Housing Features:
    • Housing Materia: Thermoplastic - GF 
    • UL Flammability Rating: UL 94V-0

View the complete 9-14628 series of PCB Interconnect

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$12,380.00
USD
Quantity
Unit Price
4
$6.43
15
$6.36
30
$6.33
100
$6.26
200+
$6.19
Product Variant Information section