text.skipToContent text.skipToNavigation

Manufacturer Part #

EEH-ZU1H151V

ZU Series 150 uF ±20 % 50 V 10 x 12.8 mm SMT Aluminium Polymer Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEH-ZU1H151V - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 150µF
Rated Voltage: 50V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 12mΩ
Leakage Current: 75µA
Dissipation Factor: 0.1%
Ripple Current: 4.6A
Operating Temp Range: -55°C to +135°C
Storage Temperature Range: -55°C to +135°C
Dimension: L  12.8mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$372.00
USD
Quantity
Unit Price
400
$0.93
800
$0.915
1,200
$0.905
1,600
$0.90
2,000+
$0.88
Product Variant Information section