text.skipToContent text.skipToNavigation

Manufacturer Part #

KGM43FCG3U331JV

MLCC - SMD/SMT 3000V 330pF C0G 1812 5%

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX KGM43FCG3U331JV - Technical Attributes
Attributes Table
Capacitance: 330nF
Dielectric: C0G/NP0
Rated Voltage: 3000V
Tolerance (%): ±5%
Dissipation Factor: 0.1%
Operating Temp Range: -55°C to +125°C
Case Size: 1812 (4532 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,865.00
USD
Quantity
Unit Price
500+
$3.73
Product Variant Information section