text.skipToContent text.skipToNavigation

Manufacturer Part #

TMK105CBJ225MV-F

0402 25V X5R 2.2mF 20% - Multilayer Ceramic Capacitors

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2515
Product Specification Section
TAIYO YUDEN TMK105CBJ225MV-F - Technical Attributes
Attributes Table
Capacitance: 2.2µF
Dielectric: X5R
Rated Voltage: 25V
Tolerance (%): ±20%
Dissipation Factor: 10%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 100MΩ
Case Size: 0402 (1005 Metric)
Dimension: T  0.7mm x W  0.5mm x L  1mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30,000
USA:
30,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$220.00
USD
Quantity
Unit Price
10,000
$0.022
20,000
$0.0216
30,000
$0.0214
40,000
$0.0213
50,000+
$0.0208
Product Variant Information section