text.skipToContent text.skipToNavigation

Manufacturer Part #

MKP4J044707G00KSSD

MKP Series Ø 41.5 x 20 mm 630 V 4.7 uF ±10 % Through Hole Radial Film Capacitor

ECAD Model:
Mfr. Name: WIMA
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WIMA MKP4J044707G00KSSD - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Rated Voltage (VAC): 280VAC
Lead Spacing: 37.5mm
Tolerance (%): ±10%
Operating Temp Range: -55°C to +100°C
Dissipation Factor: 0.001%
Height - Max: 39.5mm
Dimension: L  41.5mm x W  20mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
126
Multiple Of:
126
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$950.04
USD
Quantity
Unit Price
1
$7.78
5
$7.68
25
$7.58
50
$7.54
150+
$7.41
Product Variant Information section