Manufacturer Part #
595D157X9016R2T
595D Series 150 uF ±10 % 16 V SMT Solid Conformal Coated Tantalum Chip Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:600 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay 595D157X9016R2T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay 595D157X9016R2T - Technical Attributes
Attributes Table
| Type: | Conformal Coated |
| Capacitance: | 150µF |
| Rated Voltage: | 16V |
| Tolerance (%): | ±10% |
| Dimension: | L 7.2mm x W 6mm x H 3.5mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
600+
$3.25
Product Variant Information section
Available Packaging
Package Qty:
600 per Reel
Mounting Method:
Surface Mount