text.skipToContent text.skipToNavigation

Manufacturer Part #

TAP106M025FCS

TAP Series 10uF ±20% 25 V Radial Solid Resin Dipped Tantalum Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2523
Product Specification Section
KYOCERA AVX TAP106M025FCS - Technical Attributes
Attributes Table
Type: Solid Leaded
Capacitance: 10µF
Rated Voltage: 25V
Tolerance (%): ±20%
Dimension: L  10.5mm x D  5.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
351
USA:
351
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.40
USD
Quantity
Unit Price
1
$0.40
75
$0.39
250
$0.38
750
$0.375
2,500+
$0.355
Product Variant Information section