text.skipToContent text.skipToNavigation

Manufacturer Part #

ZCAT1518-0730

ZCAT Series 22 x 15 mm Ø7 mm 35 Ohm Cable Clamp Filter

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK ZCAT1518-0730 - Technical Attributes
Attributes Table
Impedance: 35Ω
Dimension: H  18mm x D  15mm
Type: Other
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
896
Multiple Of:
112
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$542.08
USD
Quantity
Unit Price
1
$0.65
40
$0.635
150
$0.615
400
$0.605
1,500+
$0.575
Product Variant Information section