text.skipToContent text.skipToNavigation

Manufacturer Part #

IFSC1515AHER1R0M01

IFSC Series 1515 1 uH ±20% 3.8 A 20 mΩ SMT High Current Shielded Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IFSC1515AHER1R0M01 - Technical Attributes
Attributes Table
Inductance-Nom: 1µH
Rated Current-Max: 3.8A
Tolerance (%): ±20%
DC Resistance: 25mΩ
Test Frequency: 100kHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$378.00
USD
Quantity
Unit Price
2,000
$0.189
4,000
$0.186
6,000
$0.185
8,000
$0.184
10,000+
$0.181
Product Variant Information section