text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-8ENF1803V

ERJ Series 1206 180 kOhm 0.25 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2345
Product Specification Section
Panasonic Industry ERJ-8ENF1803V - Technical Attributes
Attributes Table
Resistance: 180kΩ
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±75ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.7mm
No. of Terminations: 2
Overload Voltage - Max: 400V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
50,000
USA:
50,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$83.50
USD
Quantity
Unit Price
5,000
$0.0167
15,000
$0.0163
25,000
$0.0162
50,000
$0.0159
100,000+
$0.0155
Product Variant Information section