text.skipToContent text.skipToNavigation

Manufacturer Part #

NCSM2010FR100TRQYF

NCSM Series 2010 0.75 W 100 mOhm ±1 % ±50 ppm/°C SMT Metal Film Chip Resistor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NCSM2010FR100TRQYF - Technical Attributes
Attributes Table
Resistance: 100mΩ
Rated Power: 0.75W
Tolerance (%): ±1%
Temp Coefficient: -55ppm/°C to +155ppm/°C
Rated Current: 2.74A
Technology: Metal Film
Operating Temp Range: -55°C to +155°C
Case Size: 2010 (5025 Metric)
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$214.80
USD
Quantity
Unit Price
4,000
$0.0537
8,000
$0.0528
12,000
$0.0522
16,000
$0.0519
20,000+
$0.0507
Product Variant Information section