text.skipToContent text.skipToNavigation

Manufacturer Part #

RL1005-5744-103-SA

RL1005 Series 10 kΩ 4073 K Bare Wire Leads NTC Interchangeable Thermistor

ECAD Model:
Mfr. Name: Amphenol Advanced Sensors
Standard Pkg:
Product Variant Information section
Date Code: 2535
Product Specification Section
Amphenol Advanced Sensors RL1005-5744-103-SA - Technical Attributes
Attributes Table
Type: NTC
Resistance: 10kΩ
B-constant: 4073K
Temperature Range: -50°C to +150°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.73
USD
Quantity
Unit Price
1
$1.73
30
$1.70
100
$1.68
200
$1.66
500+
$1.62
Product Variant Information section