Manufacturer Part #
TO-13-050
Round 0.225 OD 0.225 ID 0.05 Thick Wax TO-13 Dis-O-Pad
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Bivar | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Std. Mfr. Pkg | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Bivar TO-13-050 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bivar TO-13-050 - Technical Attributes
Attributes Table
| Length: | 0.5in |
| Style: | Round |
| Material: | Nylon |
| Diameter: | 0.375in |
Features & Applications
Bivar is an employee-owned manufacturer of Optoelectronics, LED Lighting, and Assembly Hardware products headquartered in Southern California. Their long-standing history of quality and innovation has made their products and services a favorite of design engineers across a wide range of market applications. In fact, many of Bivar’s earliest products are still in production and used by some of the largest OEMs and Contract Manufacturers around the world. Bivar’s approach is to offer a wide range of standard products that are quickly and easily modified to meet your specific application requirements.
Bivar offers a wide range of snap-in card guides for all your application needs. With several sizes and options, Bivar can meet your requirements through Econ-O Guide; Vert-O-Guide; Grip-O-Guide, Temp-O-Guide and several other attractive hardware series.
The TO-13-050 is a round 0.225 inch outside and inside diameter 0.05 inch thick spacer.Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
1,000
$0.0749
2,000
$0.0735
3,000
$0.0726
4,000
$0.072
5,000+
$0.0702
Product Variant Information section
Available Packaging
Package Qty:
1000 per Std. Mfr. Pkg