text.skipToContent text.skipToNavigation

Manufacturer Part #

ESM-240S150DT

277 - 480Vac, 240W, 105 - 1500mA, 80-229V, [0-10V, PWM...], IP67 LED Driver

ECAD Model:
Mfr. Name: Inventronics
Standard Pkg:
Product Variant Information section
Date Code: 2615
Product Specification Section
Inventronics ESM-240S150DT - Technical Attributes
Attributes Table
Nominal Input Voltage: 249VAC to 528VAC
Max Output Power: 240W
Minimum Output Voltage: 80V
Maximum Output Voltage: 299V
Minimum Output Current: 105mA
Maximum Output Current: 1500mA
Efficiency: 94%
Driver Class: SELV
IP Rating: IP66 / IP67
Pricing Section
Global Stock:
384
USA:
384
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$38.35
USD
Quantity
Unit Price
1
$38.35
3
$37.75
5
$37.47
10
$37.10
20+
$36.52
Product Variant Information section