text.skipToContent text.skipToNavigation

Manufacturer Part #

PI5V331QE

PI5V331 Series 5.5 V Low On-Resistance Wideband/video Dual 4 Channel Mux/Demux

ECAD Model:
Mfr. Name: Pericom Saronix-eCera
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pericom Saronix-eCera PI5V331QE - Technical Attributes
Attributes Table
Type: Analog
Configuration: 2 x 4:1
No of Channels: 4
Supply Voltage: 4.5V to 5.5V
ON Resistance:
Package Style:  QSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
582
Multiple Of:
97
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$302.64
USD
Quantity
Unit Price
97
$0.535
388
$0.52
1,455
$0.51
2,425
$0.505
4,850+
$0.49
Product Variant Information section