text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4148WS-G RVG

SOD-323, 100V, 0.15A, Switching Diode & Array

ECAD Model:
Mfr. Name: Taiwan Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2534
Product Specification Section
Taiwan Semiconductor 1N4148WS-G RVG - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Reverse Current-Max: 1µA
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 100V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 0.2W
Diode Capacitance-Max: 2pF
Average Forward Current-Max: 0.15A
Peak Current-Max: 2A
Operating Temp Range: -55°C to +150°C
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
648,000
USA:
648,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$50.70
USD
Quantity
Unit Price
3,000
$0.0169
9,000
$0.0165
15,000
$0.0163
60,000
$0.0158
90,000+
$0.0155
Product Variant Information section