text.skipToContent text.skipToNavigation

Manufacturer Part #

VC04LC18V500WP

VC04 Series 0402 18 V 50 A 200 pF Varistor Transient Voltage Suppressor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX VC04LC18V500WP - Technical Attributes
Attributes Table
Capacitance: 200pF
Clamping Voltage-Max: 50V
Peak Output Current: 15A
RMS Voltage-Max: 18V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
2,310,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
20000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,102.00
USD
Quantity
Unit Price
10,000
$0.056
20,000
$0.0551
30,000
$0.0546
40,000
$0.0542
50,000+
$0.0531