text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC12F675T-E/MF

PIC12F Series 1.75 kB Flash 64 B SRAM SMT 8-Bit Microcontroller - DFN-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC12F675T-E/MF - Technical Attributes
Attributes Table
Family Name: PIC12F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 1.75kB
RAM Size: 64B
Speed: 20MHz
No of I/O Lines: 5
Peripherals: POR/Watchdog
Number Of Timers: 2
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 4-chx10-bit
Watchdog Timers: 1
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$5,742.00
USD
Quantity
Unit Price
3,300+
$1.74
Product Variant Information section