text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F13K50-I/P

PIC18F Series 8 kB Flash 512 B RAM 48 MHz 8-Bit Microcontroller - PDIP-20

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC18F13K50-I/P - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 8kB
RAM Size: 512B
Speed: 48MHz
No of I/O Lines: 15
InterfaceType / Connectivity: I2C/SPI/USB
Peripherals: POR/PWM/Watchdog
Number Of Timers: 4
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 11-chx10-bit
Watchdog Timers: 1
Package Style:  PDIP-20
Mounting Method: Through Hole
Features & Applications
The PIC18F13K50-I/P is a part of PIC18F series 8-bit Microcontroller has 8 Kbytes of Flash Program Memory in a 20 Pin PDIP package. It has an industrial temperature ranges from -40°C to +85°C.

PIC18F13K50 is a low cost PIC® Microcontroller , it has full speed USB 2.0 compliant interface that can automatically change clock sources and power levels upon connection to a host, making it an exceptional device for battery-powered applications. The addition of mTouch(TM) touch sensing compatibility, a 10-bit ADC, motor control PWMs, and a host of serial interfaces make the PIC18F13K50 the perfect device to "Just add USB" to any application.

Features:

  • C Compiler optimized architecture
  • Self-programmable under software control
  • Support for Interrupt Priority Levels
  • 8x8 Single-Cycle Hardware Multiplier
  • Enhanced Watchdog Timer with a programmable period
  • Full Speed Universal Serial Bus Interface
  • USB
  • Supports both Low Speed and Full Speed operation
  • Supports Control, Interrupt, Isochronous and Bulk transfer
  • Up to 16 Endpoints (or up to 8 bidirectional)
  • Automatic detection of physical connection to USB host
  • 256-byte Dual Access RAM
  • Flexible Clocking Options Can be internally clocked up to 48 MHz
  • 1.8 to 5.6 V Operating Range
  • Software Programmable Brown-out Reset feature
  • Four power-managed operating modes
  • Two-speed clock startup option
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
330
Multiple Of:
22
Total
$871.20
USD
Quantity
Unit Price
22
$2.77
44
$2.74
88
$2.71
110
$2.70
330+
$2.64
Product Variant Information section