text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F4320-I/ML

PIC18F Series 8 KB Flash 512 B RAM 40 MHz 8-Bit Microcontroller - QFN-44

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC18F4320-I/ML - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 8kB
RAM Size: 512B
Speed: 40MHz
No of I/O Lines: 36
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 5
Supply Voltage: 4.2V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 13-chx10-bit
Watchdog Timers: 1
Package Style:  QFN-44
Mounting Method: Surface Mount
Features & Applications

The PIC18F4320-I/ML is a part of PIC18 Series 8-bit with 8 KB flash Microcontroller in a 44-pin QFN package.

The PIC18F4320 features a C compiler-friendly development environment, 256 bytes of EEPROM, self-programming, an ICD, 2 capture/compare/PWM functions, 13 channels of 10-bit Analog-to-Digital (A/D) converter, 2 comparators, the synchronous serial port can be configured as either 3-wire Serial Peripheral Interface (SPI™) or the 2-wire Inter-Integrated Circuit (I²C™) bus and Addressable Universal Asynchronous Receiver Transmitter (AUSART), 8 MHz internal RC oscillator and advanced low power oscillator controls.

Features:

  • 2 xP10-Bit PWM
  • 40 MHz Max. Speed
  • Internal RC Oscillator
  • Self-Programming
  • ICD
  • nW
  • Power Managed Modes
  • 256 Bytes EEPROM
  • 8x8 multiplier
  • In-circuit Debugging
  • Internal RC Oscillator

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
945
Factory Lead Time:
5 Weeks
Minimum Order:
90
Multiple Of:
45
Total
$777.60
USD
Quantity
Unit Price
90+
$8.64
Product Variant Information section