text.skipToContent text.skipToNavigation

Manufacturer Part #

FOD8160R2

3.3V/5V, 10MBITS/SEC SOP5 TAPE AND REEL

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FOD8160R2 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 3V
Operating Temp-Max: 100°C
Package Style:  SOP-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,770.00
USD
Quantity
Unit Price
1,000
$1.77
2,000+
$1.74
Product Variant Information section