Manufacturer Part #
VEMD2000X01
VEMD2000X01 Series ±15° 940 nm 750 to 150 nm SMT Domed Silicon PIN Photodiode
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:6000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2535 | ||||||||||
Product Specification Section
Vishay VEMD2000X01 - Product Specification
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
Vishay VEMD2000X01 - Technical Attributes
Attributes Table
| Wavelength: | 940nm |
| Bandwidth: | 750nm to 1050nm |
| Angle of Half Sensitivity: | ±15° |
| Power Dissipation: | 215mW |
| Viewing Angle: | 30° |
| Operating Temp Range: | -40°C to +100°C |
| Storage Temperature Range: | -40°C to +100°C |
| No of Terminals: | 2 |
| Moisture Sensitivity Level: | 2a |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
6,000+
$0.255
Product Variant Information section
Available Packaging
Package Qty:
6000 per Reel
Mounting Method:
Surface Mount