Détails de la pièce | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Détails de la pièce | Prix (USD) | Stock global | Délai | Code de date | Emballage | Style d'emballage | Chemistry | Rated Voltage | Battery Cell Size | Capacity | Rechargeable | Number of Cells | Discharge Current | Termination Style | Diameter | Operating Temp Range | Mounting Feature |
Qté Prix Internet 200 $5.64 | 0 | 28 Semaines | Tray | Lithium Metal | 3V | 100mAh | Yes | Fuse Block / Clip / Holder | |||||||||
6106101501 VARTA Microbattery Battery, 1.5 V, AA, Lithium Iron Disulphide, 2.9 Ah, Raised Positive and Flat Ne | Qté Prix Internet 560 $1.27 1 120 $1.25 1 680 $1.23 | 0 | 26 Semaines | Tube | |||||||||||||
Qté Prix Internet 100 $1.23 300 $1.20 500 $1.19 1 000 $1.17 2 000 $1.14 | 0 | 18 Semaines | Tube | QFN-16 | Lithium Ion | 6.5V | Yes | Solder | -40°C to +85°C | Surface Mount | |||||||
Qté Prix Internet 23 $4.74 69 $4.62 230 $4.48 460 $4.41 920 $4.27 | 0 | 24 Semaines | Tube | Lithium Metal | 2.8V | 48mAh | Snap Mount | ||||||||||
Qté Prix Internet 690 $3.82 | 0 | 24 Semaines | Tube | Lithium Metal | 2.8V | 48mAh | Snap Mount | ||||||||||
M4Z32-BR00SH1 STMicroelectronics M4Z Series 3 V 120 mAh Surface Mount Non-Volatile Zeropower® SNAPHAT Battery | Qté Prix Internet 690 $6.31 | 0 | 24 Semaines | 1619 | Tube | SOIC-28 | Lithium Metal | 2.8V | 120mAh | No | Surface Mount | ||||||
M4Z32-BR00SH1 STMicroelectronics M4Z Series 3 V 120 mAh Surface Mount Non-Volatile Zeropower® SNAPHAT Battery | Qté Prix Internet 23 $6.48 69 $6.43 115 $6.40 345 $6.35 575 $6.31 | 0 | 24 Semaines | Tube | SOIC-28 | Lithium Metal | 2.8V | 120mAh | No | Surface Mount |
basket.added.to.basket