Détails de la pièce | Prix (USD) | Stock | Délai | Code de date | Emballage | Style d'emballage | Capacitance | Clamping Voltage-Max | Peak Output Current | Rated Voltage | RMS Voltage-Max | Varistor Voltage Range | Current Rating | Energy | Insulation Resistance | Operating Temp Range | Storage Temperature Range | No of Terminals | Diameter | Case Size | Mounting Feature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 921 000 | 10 Semaines | 1823 | Bulk | RADIAL | 65pF | 850V | 1.2kA | 420V | 320V | 459V to 561V | 1mA | 25J | 1000MΩ | -55°C to +85°C | -55°C to +125°C | 2 | 7mm | Through Hole | ||
Min : 10 000 Mult. de : 10 000 Increase Button Decrease Button |
| 800 000 | 12 Semaines | 1909 | Reel | 1pF | 135V | 42V | 30V | -55°C to +125°C | -55°C to +150°C | 2 | Surface Mount | ||||||||
| 800 000 | 12 Semaines | 1909 | Cut Tape Disponible en Mini-bobine | 1pF | 135V | 42V | 30V | -55°C to +125°C | -55°C to +150°C | 2 | Surface Mount | |||||||||
| 512 550 | 15 Semaines | 1924 | Bag | RADIAL | 210pF | 845V | 3.5kA | 410|V | 320V | Through Hole | ||||||||||
| 349 000 | 15 Semaines | 1928 | Bag | |||||||||||||||||
Min : 1 Mult. de : 1 Increase Button Decrease Button |
| 321 806 | 10 Semaines | 1915 | Box | RADIAL | 65pF | 850V | 1200A | 420V | 320V | 459V to 561V | 1mA | 25J | 1000MΩ | -55°C to +85°C | -55°C to +125°C | 2 | 7mm | Through Hole | |
Littelfuse MLA Series 1206 56 VDC 40 V RMS 120 V Clamp 180 A 180 pF SMT Multilayer Varistor Min : 2 500 Mult. de : 2 500 Increase Button Decrease Button |
| 307 500 | 11 Semaines | 1814 | Reel | 180pF | 120V | 180A | 3.5|120V | 40V | 61V to 77V | 1mA | 1J | -55°C to +125°C | -55°C to +150°C | 2 | 1206 (3216 Metric) | Surface Mount | |||
| 267 750 | N/A | 1929 | Cut Tape Disponible en Mini-bobine | 470pF | 19V | 5.6|V | Surface Mount | |||||||||||||
Min : 4 000 Mult. de : 4 000 Increase Button Decrease Button |
| 264 000 | N/A | 1929 | Reel | 470pF | 19V | 5.6|V | Surface Mount | ||||||||||||
| 235 144 | N/A | 1837 | Bulk | RADIAL | 800pF | 710V | 10kA | 350|V | 275V | Through Hole | ||||||||||
| 228 000 | N/A | 1830 | Reel | 1120pF | 62V | 10A | 26|V | Surface Mount | ||||||||||||
| 165 700 | 11 Semaines | 1342 | Bag | RADIAL | 150pF | 430V | 1200A | 200V | 150V | 225V to 275V | 1mA | 13J | 1000MΩ | -55°C to +85°C | -55°C to +125°C | 2 | 7mm | Through Hole | ||
| 156 000 | 1849 | Reel | ||||||||||||||||||
| 146 000 | N/A | 1845 | Reel | 1050pF | 32V | 150A | 14V | 10V | 16.28V to 20.72V | 1mA | 0.4J | -55°C to +125°C | 2 | 1206 (3216 Metric) | Surface Mount | |||||
Min : 1 Mult. de : 1 Increase Button Decrease Button |
| 145 602 | 11 Semaines | 1148 | Box | RADIAL | 450pF | 710V | 4500A | 175|1200V | 275V | 387V to 473V | 1mA | 75J | 1000MΩ | -55°C to +85°C | -55°C to +125°C | 2 | 14mm | Through Hole | |
| 134 000 | 1928 | Reel | ||||||||||||||||||
| 132 400 | 11 Semaines | 1811 | Bulk | RADIAL | 120pF | 1435V | 100A | 550V | 792V to 968V | 450J | 1000MΩ | -55°C to +85°C | -55°C to +125°C | 2 | 20mm | Through Hole | ||||
| 127 685 | 5-10 Jours | 1829 | Cut Tape Disponible en Mini-bobine | 750pF | 150V | 30A | 5.6|V | 4V | Surface Mount | |||||||||||
Min : 4 000 Mult. de : 4 000 Increase Button Decrease Button |
| 124 000 | N/A | 1829 | Reel | 750pF | 150V | 30A | 5.6|V | 4V | Surface Mount | ||||||||||
| 120 000 | N/A | 1921 | Reel | 200pF | 50V | 15A | 18V | Surface Mount | ||||||||||||
| 107 400 | 9 Semaines | 1835 | Bulk | 900pF | 350V | 275V | 387V to 473V | 303J | -40°C to +125°C | -40°C to +150°C | 2 | Through Hole | ||||||||
Littelfuse MLA Series 0805 5.5 VDC 4 V RMS 17.5 V Clamp 40 A 1840 pF SMT Multilayer Varistor |
| 95 000 | 11 Semaines | 1715 | Reel | 1840pF | 17.5V | 40A | 5.5V | 4V | 7.1V to 9.3V | 1mA | 0.1J | -55°C to +125°C | -55°C to +150°C | 2 | 0805 (2012 Metric) | Surface Mount | |||
Littelfuse MLA Series 1210 48 VDC 40 V RMS 105 V Clamp 250 A 520 pF SMT Multilayer Varistor Min : 2 000 Mult. de : 2 000 Increase Button Decrease Button |
| 90 000 | 11 Semaines | 1825 | Reel | 520pF | 105V | 250A | 48|V | 40V | Surface Mount | ||||||||||
| 83 600 | 10 Semaines | 1826 | Bulk | RADIAL | 1.12kV | 100A | 420V | Through Hole | ||||||||||||
| 83 072 | 5-10 Jours | 1810 | Cut Tape Disponible en Mini-bobine | 225pF | 100V | 100A | 48V | 34V | 55.8V to 68.2V | 1mA | 0.4J | -55°C to +125°C | 2 | 1206 (3216 Metric) | Surface Mount |
basket.added.to.basket