text.skipToContent text.skipToNavigation
Résultats : 2 125
Détails de la pièce Prix (USD)
Stock
Délai
Code de date
Emballage
Style d'emballage
Capacitance
Clamping Voltage-Max
Peak Output Current
Rated Voltage
RMS Voltage-Max
Varistor Voltage Range
Current Rating
Energy
Insulation Resistance
Operating Temp Range
Storage Temperature Range
No of Terminals
Diameter
Case Size
Mounting Feature

Fiche tech.
2090875 V18MLE0805LH
Littelfuse
MLE Series 0805 18 V 1 mA Surface Mount Multilayer Metal Oxide Varistor
Min : 2 500
Mult. de : 2 500
More Info Increase Button Decrease Button
  • 2 500: $0.155
  • 5 000: $0.137
  • 10 000: $0.136
  • 12 500: $0.135
22 500 11 Semaines 1920 Reel 290pF 50V 18V -55°C to +125°C -55°C to +150°C 2 Surface Mount

Fiche tech.
8090263 B72580T350K62
TDK EPCOS
C1812 Series 35 VAC 45 VDC 500 A SMT Surge Protection Multilayer Varistor
Min : 1 000
Mult. de : 1 000
More Info Increase Button Decrease Button
  • 1 000: $0.45
  • 2 000: $0.33
  • 3 000: $0.325
  • 4 000: $0.32
  • 5 000: $0.315
22 000 N/A 1842 Reel 1200pF 90V 45V 35V -55°C to +125°C -55°C to +150°C 2 Surface Mount

Fiche tech.
9338328 V130LA10AP
Littelfuse
LA Series 175 VDC 130 V RMS 340 V Clamp 4500 A 1000 pF Radial Lead Varistor
Min : 1
Mult. de : 1
Increase Button Decrease Button
  • 1: $0.23
  • 400: $0.21
  • 1 500: $0.205
  • 5 000: $0.205
  • 20 000: $0.20
21 340 11 Semaines 1409 Box RADIAL 1000pF 340V 4500A 175V 130V 184.5V to 225.5V 1mA 38J 1000MΩ -55°C to +85°C -55°C to +125°C 2 14mm Through Hole

Fiche tech.
1103803 B72520T110K62
TDK EPCOS
CT Series 14 V 11 Vrms 33 V Clamp 200 A 800 pF SMT Ceramic Multilayer Varistor
Min : 3 000
Mult. de : 3 000
More Info Increase Button Decrease Button
  • 3 000: $0.21
  • 6 000: $0.184
  • 9 000: $0.183
  • 12 000: $0.182
21 000 N/A 1914 Reel 800pF 33V 200A 14V 11V 16.2V to 19.8V 1mA 500mJ -55°C to +125°C -55°C to +150°C 2 1206 (3216 Metric) Surface Mount

Fiche tech.
9088243 B72207S110K211
TDK EPCOS
B722 Series Ø7 mm 11 VAC ±10% Kinked Radial Lead StandarD Varistor
Min : 1 500
Mult. de : 1 500
More Info Increase Button Decrease Button
  • 1 500: $0.169
  • 3 000: $0.151
  • 6 000: $0.15
  • 7 500: $0.149
  • 22 500: $0.147
21 000 N/A 1845 Reel 2750pF 36V 250A 14V 11V 16.2V to 19.8V 0.8J 100MΩ -40°C to +105°C -40°C to +125°C 2 7mm Through Hole

Fiche tech.
8317026 B72650M301K72
TDK EPCOS
CU Series 385 V 300 Vrms 775 V Clamp 400 A 45 pF SMT Ceramic Disk Varistor
Min : 1 000
Mult. de : 1 000
Increase Button Decrease Button
  • 1 000: $0.465
  • 2 000: $0.335
  • 3 000: $0.33
  • 4 000: $0.325
21 000 N/A 1846 Reel 45pF 775V 400A 385V 300V 423V to 517V 1mA 9.6J -40°C to +85°C -40°C to +125°C 2

Fiche tech.
8098091 B72650M301K72
TDK EPCOS
CU Series 385 V 300 Vrms 775 V Clamp 400 A 45 pF SMT Ceramic Disk Varistor
Min : 1
Mult. de : 1
More Info Increase Button Decrease Button
  • 1: $1.01
  • 50: $0.715
  • 100: $0.67
  • 250: $0.62
  • 500: $0.585
21 000 N/A 1846 Cut Tape
Disponible en Mini-bobine
45pF 775V 400A 385V 300V 423V to 517V 1mA 9.6J -40°C to +85°C -40°C to +125°C 2

Fiche tech.
4327227 B72220S381K101
TDK EPCOS
B722 Series 505 V 385 Vrms 1025 V Clamp 8000 A 600 pF StandarD Leaded Varistor
Min : 1
Mult. de : 1
Increase Button Decrease Button
  • 1: $0.45
  • 600: $0.345
  • 1 000: $0.335
  • 4 000: $0.32
  • 6 000: $0.315
20 976 N/A 1829 Bag 600pF 1035V 8000A 505V 385V 558V to 682V 1mA 150J 100MΩ -40°C to +105°C -40°C to +125°C 2 20mm Through Hole

Fiche tech.
2079619 ERZ-E11A471
Panasonic
E11 Series 470 V Straight Leads ZNR Transient Surge Absorber
Min : 2 000
Mult. de : 2 000
More Info Increase Button Decrease Button
  • 50: $0.194
  • 4 000: $0.14
  • 6 000: $0.138
  • 8 000: $0.136
20 000 N/A 1541 Bag RADIAL 360pF 775V 6kA 385|V 300V Through Hole

Fiche tech.
7218696 V130LS1P
Littelfuse
LS Series 175 VDC 130 V RMS 390 V Clamp 1200 A 180 pF Radial Lead Varistor
Min : 1 000
Mult. de : 1 000
More Info Increase Button Decrease Button
  • 1 000: $0.188
  • 3 000: $0.141
  • 5 000: $0.139
  • 15 000: $0.133
  • 25 000: $0.131
20 000 10 Semaines 1846 Reel RADIAL 180pF 390V 1200A 175V 130V 198V to 242V 1mA 11J 1000MΩ -55°C to +85°C -55°C to +125°C 2 7mm Through Hole

Fiche tech.
7662620 V150LA2P
Littelfuse
LA Series 200 VDC 150 V RMS 395 V Clamp 1200 A 150 pF Radial Lead Varistor
Min : 1
Mult. de : 1
More Info Increase Button Decrease Button
  • 1: $0.24
  • 4 500: $0.151
  • 15 000: $0.141
  • 30 000: $0.136
  • 60 000: $0.131
19 297 N/A 1628 Box RADIAL 150pF 395V 1200A 200V 150V 216V to 264V 1mA 13J 1000MΩ -55°C to +85°C -55°C to +125°C 2 7mm Through Hole

Fiche tech.
8360786 V275LA10P
Littelfuse
LA Series 369 VDC 275 V RMS 710 V Clamp 2500 A 200 pF Radial Lead Varistor
Min : 1
Mult. de : 1
Increase Button Decrease Button
  • 1: $0.194
  • 500: $0.178
  • 2 000: $0.175
  • 7 500: $0.172
  • 25 000: $0.169
18 908 11 Semaines 1830 Box 200pF 710V 2500A 369V 275V 387V to 473V 1mA 45J 1000MΩ -55°C to +85°C -55°C to +125°C 2 10mm

Fiche tech.
3441847 B72207S600K101
TDK EPCOS
B722 Series 85 V 60 Vrms 165 V Clamp 1200 A 480 pF StandarD Leaded Varistor
Min : 1
Mult. de : 1
More Info Increase Button Decrease Button
  • 1: $0.295
  • 10 000: $0.205
17 940 N/A 1750 Box 480pF 165V 1200A 85V 60V 90V to 110V 1mA 4.8J 100MΩ -40°C to +105°C -40°C to +125°C 2 7mm Through Hole

Fiche tech.
5080437 B72207S110K101
TDK EPCOS
B722 Series 14 V 11 Vrms 36V Clamp 250 A 2750 pF StandarD Leaded Varistor
Min : 1
Mult. de : 1
More Info Increase Button Decrease Button
  • 1: $0.305
  • 400: $0.24
  • 1 250: $0.23
  • 2 500: $0.22
  • 7 500: $0.21
17 768 N/A 1635 Bulk 2750pF 36V 250A 14V 11V 16.2V to 19.8V 1mA 0.8J 100MΩ -40°C to +105°C -40°C to +125°C 2 7mm Through Hole

Fiche tech.
1331685 V250LA2P
Littelfuse
LA Series 330 VDC 250 V RMS 730 V Clamp 1200 A 90 pF Radial Lead Varistor
Min : 1
Mult. de : 1
Increase Button Decrease Button
  • 1: $0.24
  • 4 500: $0.13
  • 7 500: $0.125
  • 22 500: $0.115
  • 37 500: $0.111
17 587 11 Semaines 1818 Box RADIAL 90pF 730V 1200A 330V 250V 369V to 451V 1mA 21J 1000MΩ -55°C to +85°C -55°C to +125°C 2 7mm Through Hole

Fiche tech.
1011713 VC080526C580DP
AVX
VC Series 0805 26 VDC 60 VCl 100 A SMT TransGuard® Multilayer Varistor
Min : 1
Mult. de : 1
More Info Increase Button Decrease Button
  • 1: $0.29
  • 50: $0.192
  • 100: $0.179
  • 250: $0.163
  • 500: $0.151
17 500 5-10 Jours 1904 Cut Tape
Disponible en Mini-bobine
250pF 60V 100A 26V 18V 31.05V to 37.95V 1mA 0.3J -55°C to +125°C 2 0805 (2012 Metric) Surface Mount

Fiche tech.
4041516 B72220S131K103
TDK EPCOS
Varistors S20K130M33
Min : 250
Mult. de : 250
More Info Increase Button Decrease Button
  • 250: $0.405
  • 500: $0.295
  • 1 000: $0.285
  • 1 250: $0.285
17 000 N/A 1817 Box

Fiche tech.
5001424 B72220S3321K101
TDK EPCOS
B722 Series 420 V 320 Vrms 840 V Clamp 12 kA 540 pF SuperioR-MP Leaded Varistor
Min : 250
Mult. de : 250
More Info Increase Button Decrease Button
  • 250: $1.00
  • 500: $0.775
  • 750: $0.765
  • 1 000: $0.755
17 000 N/A 1712 Bag RADIAL 540pF 840V 12000A 420|V 320V Through Hole

Fiche tech.
8128050 VC080526C580DP
AVX
VC Series 0805 26 VDC 60 VCl 100 A SMT TransGuard® Multilayer Varistor
Min : 1 000
Mult. de : 1 000
Increase Button Decrease Button
  • 1 000: $0.121
  • 3 000: $0.10
  • 10 000: $0.097
  • 20 000: $0.096
  • 40 000: $0.094
17 000 5-10 Jours 1904 Reel 250pF 60V 100A 26V 18V 31.05V to 37.95V 1mA 0.3J -55°C to +125°C 2 0805 (2012 Metric) Surface Mount

Fiche tech.
2089739 V1000LA160BPX10
Littelfuse
LA Series Ø20 mm 1 kVrms 1.2 kV 250 pF Radial Metal-Oxide Varistor
Min : 195
Mult. de : 200
More Info Increase Button Decrease Button
  • 200: $2.65
  • 400: $1.94
  • 600: $1.90
  • 800: $1.87
  • 1 000: $1.85
16 995 10 Semaines 1827 Bulk RADIAL 250pF 2420V 100A 1200V 1000V 1425V to 1600V 360J 1000MΩ -55°C to +85°C -55°C to +125°C 2 20mm Through Hole

Fiche tech.
4303418 S14K50
TDK EPCOS
B722 Series 65 V 50 Vrms 135 V Clamp 4500 A 1800 pF StandarD Leaded Varistor
Min : 1
Mult. de : 1
Increase Button Decrease Button
  • 1: $0.34
  • 500: $0.285
  • 1 000: $0.28
  • 2 000: $0.275
  • 4 000: $0.27
16 824 N/A 1909 Box 1800pF 135V 4500A 65|V 50V Through Hole

Fiche tech.
5091167 B72205S151K211
TDK EPCOS
B722 Series 240 V 400 A 5 mm Disk Radial Through Hole MOV Varistor
Min : 1 500
Mult. de : 1 500
More Info Increase Button Decrease Button
  • 1 500: $0.18
  • 4 500: $0.149
  • 6 000: $0.148
  • 15 000: $0.145
  • 22 500: $0.144
16 500 N/A 1830 Reel 115pF 200V 400A 200V 150V 216V to 264V 4.9J 100MΩ -40°C to +105°C -40°C to +125°C 5mm Through Hole

Fiche tech.
3578713 V56ZA2P
Littelfuse
ZA Series 45 VDC 35 V RMS 110 V Clamp 250 A 700 pF Radial Lead Varistor
Min : 1
Mult. de : 1
Increase Button Decrease Button
  • 1: $0.141
  • 750: $0.129
  • 2 500: $0.127
  • 10 000: $0.124
  • 30 000: $0.123
16 084 10 Semaines 1849 Box RADIAL 700pF 110V 250A 45V 35V 50V to 62V 1mA 2.3J 1000MΩ -55°C to +85°C -55°C to +125°C 2 7mm Through Hole

Fiche tech.
6090141 B72530T500K62
TDK EPCOS
CT Series 1210 50 Vrms 250 pF Surface Mount Ceramic Multilayer Varistor
Min : 1
Mult. de : 1
More Info Increase Button Decrease Button
  • 1: $0.575
  • 100: $0.43
  • 250: $0.41
  • 500: $0.39
  • 1 000: $0.375
16 000 N/A 1720 Cut Tape
Disponible en Mini-bobine
250pF 135V 200A 65|V 50V -55°C to +125°C -55°C to +150°C 2 Surface Mount

Fiche tech.
3025124 B72530T300K62
TDK EPCOS
CT Series 38 V 30 Vrms 77 V Clamp 300 A 1000 pF SMT Ceramic Multilayer Varistor
Min : 2 000
Mult. de : 2 000
More Info Increase Button Decrease Button
  • 2 000: $0.275
  • 4 000: $0.225
  • 6 000: $0.225
  • 8 000: $0.22
16 000 N/A 1914 Reel 1000pF 77V 300A 38V 30V 42.3V to 51.7V 1mA 2J -55°C to +125°C -55°C to +150°C 2 1210 (3225 Metric) Surface Mount