Pays de livraison
Livraison gratuite aux États-Unis continentaux à partir de 50 $ US. Des conditions s'appliquent
Pays sélectionné
Avec leurs rotor, rayons et terminaux multiples, les commutateurs rotatifs raccordent les circuits électriques. Une capacité de pôle et direction plus ample, idéale pour la sélection de fréquence radio, la communication vocale et de données, les systèmes de divertissement, la climatisation automatique et autres applications. Chez Future Electronics : commutateurs rotatifs monopolaires, bipolaires, à 4 pôles, à 4 positions et des commutateurs rotatifs miniatures. Servez-vous de nos filtres de recherche pour naviguer par angle, par circuit ou par matériel de contact.
Les interfaces opérateurs HARTING comprennent des boutons-poussoi...
Featuring advanced switch technology, Altech Corporation Motor Di...
A rotary switch is a switch operated by allowing rotation to control different circuit functions. To do this a Rotary switch consists of a spindle or "rotor" that has a contact arm or "spoke" that projects from its surface like a cam. It also has an array of terminals, arranged in a circle around the rotor, where each terminal can serve as a contact for the "spoke". In this way any one of a number of different electrical circuits can be connected to the rotor.
The benefit of a rotary switch is that they are layered to allow use of multiple poles, where each layer is equivalent to one pole. In most case, rotary switches have a detent mechanism so it "clicks" from one active position to another rather than stalls in an intermediate position. Because of these attributes, rotary switches can provide greater pole and throw capabilities than a simple switches.
There are many different kinds of Rotary Switches and at Future Electronics we offer you a wide variety of Rotary Switch from such suppliers as C &K, Grayhill. E-Switch, EECO and NKK Switches:
Some of the types of Rotary Switches we stock include:
You will find a comprehensive selection of rotary switches at Future Electronics. Our offering includes a range of sizes from miniature to industrial sized rotary switches. Use our parametric filters to refine your rotary switch search on our website. You can select by indexing or angle (30°,40°,45°or 90°), by circuitry (Coded, DP,SP,SPDT), by no of positions, (2,3,6,7 or more), by contact style, by termination style (solder lug, PCB) and by contact material (Gold, Silver).
We offer many rotary switch options, so this allows you to use rotary switches to be customized for any application. Typical applications include: