Détails de la pièce | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Détails de la pièce | Prix (USD) | Stock global | Délai | Code de date | Emballage | Circuitry | Actuator Style | Operating Force | Contact Current-Max | Termination Style | Contact Material | Contact Plating | Contact Resistance | Insulation Resistance | Dielectric Withstanding Voltage | Switch Operation | Operating Temp Range | Dimension | Mounting Feature |
Qté Prix Internet 270 $0.685 540 $0.67 1 080 $0.655 1 350 $0.65 4 050 $0.615 | 0 | 13 Semaines | Tray | SPDT | Lever | 5A | PC Pin | Silver | 100MΩ | On-Mom | -25°C to +85°C | 19.8 x 10.6 x 6.4 mm | Through Hole | ||||||
Qté Prix Internet 270 $0.75 540 $0.73 1 080 $0.715 1 350 $0.71 4 050 $0.675 | 0 | 14 Semaines | Tray | ||||||||||||||||
Qté Prix Internet 270 $1.64 540 $1.61 810 $1.60 1 080 $1.59 1 350 $1.55 | 0 | 14 Semaines | Tray | SPST N.O. | Lever | 0.4A | Solder Lug | Gold | 100MΩ | Off-Mom | -25°C to +85°C | Chassis Mount | |||||||
Qté Prix Internet 270 $1.15 540 $1.14 810 $1.13 1 080 $1.12 1 350 $1.09 | 0 | 14 Semaines | Tray | ||||||||||||||||
Qté Prix Internet 60 $3.85 120 $3.78 180 $3.74 300 $3.69 600 $3.58 | 0 | 15 Semaines | Tray | DPDT | Round Plunger | 16A | Quick Connect | 10MΩ | On-Mom | 0°C to 85°C | Panel Mount | ||||||||
Qté Prix Internet 119 $0.78 357 $0.75 595 $0.735 1 785 $0.71 2 975 $0.685 | 0 | 13 Semaines | Tray | SPDT | Pin Plunger | 130gf | 3A | PC Pin | 100MΩ | 500V | On-Mom | -25°C to +75°C | Through Hole | ||||||
SS0750301F015V1A E-Switch SS Series SPDT 3 A 125 VAC PCB Pin Right Angle Miniature Snap Action Switch | Qté Prix Internet 120 $0.575 1 200 $0.56 1 800 $0.555 2 400 $0.55 3 000 $0.53 | 0 | 12 Semaines | Tray | SPDT | Lever | 15gf | 3A | PC Pin | 100MΩ | 500V | On-Mom | -25°C to +75°C | Through Hole | |||||
Qté Prix Internet 120 $0.905 360 $0.87 600 $0.855 1 800 $0.825 3 000 $0.795 | 0 | 14 Semaines | Tray | SPDT | Lever | 20g | 100mA | PC Pin | Silver | 100MΩ | 500V | On-Mom | -25°C to +75°C | 12.7 x 5.75 x 6.5 mm | Through Hole | ||||
Qté Prix Internet 120 $0.845 360 $0.81 600 $0.795 1 800 $0.765 3 000 $0.74 | 0 | 14 Semaines | Tray | SPDT | Lever | 50g | 0.1A | PCB | Through Hole | ||||||||||
Qté Prix Internet 120 $0.87 360 $0.835 600 $0.82 1 800 $0.79 3 000 $0.76 | 0 | 14 Semaines | Tray | ||||||||||||||||
Qté Prix Internet 1 $3.62 15 $3.48 30 $3.41 100 $3.29 200 $3.15 | 0 | 9 Semaines | Tray | ||||||||||||||||
Qté Prix Internet 100 $0.625 300 $0.60 400 $0.595 1 000 $0.57 1 500 $0.55 | 0 | 10 Semaines | Tray | SPDT | Plunger | 150g | 3A | PCB | Through Hole | ||||||||||
Qté Prix Internet 300 $1.44 | 0 | 12 Semaines | Tray | SPDT | Leaf | 150g | 3A | PC Pin | PCB Mount | ||||||||||
Qté Prix Internet 1 $2.42 20 $2.33 40 $2.28 125 $2.20 250 $2.12 | 0 | 10 Semaines | Tray | SPDT | Leaf | 150g | 0.2A | Left Angle / PC Through Hole | |||||||||||
Qté Prix Internet 70 $2.11 140 $2.07 210 $2.05 280 $2.03 350 $1.98 | 0 | 9 Semaines | Tray | SPDT | Plunger | 130g | 3A | Solder Lug | Panel Mount | ||||||||||
Qté Prix Internet 70 $2.06 140 $2.02 210 $1.99 280 $1.98 350 $1.93 | 0 | 9 Semaines | Tray | SPDT | Lever | 130g | 3A | Solder Lug | Panel Mount | ||||||||||
Qté Prix Internet 50 $0.755 150 $0.72 250 $0.71 750 $0.68 1 250 $0.65 | 0 | N/A | 2425 | Tube | |||||||||||||||
Qté Prix Internet 50 $1.28 100 $1.26 200 $1.23 250 $1.23 750 $1.18 | 0 | 16 Semaines | Tube | SPDT | Roller | 1.47g | 1A | PCB | Through Hole | ||||||||||
Qté Prix Internet 50 $1.51 150 $1.48 500 $1.44 1 000 $1.42 2 000 $1.37 | 0 | N/A | Tube | ||||||||||||||||
Qté Prix Internet 50 $1.05 200 $0.995 500 $0.965 1 250 $0.93 2 000 $0.89 | 0 | 16 Semaines | Tube | ||||||||||||||||
Qté Prix Internet 50 $1.77 100 $1.73 200 $1.70 250 $1.69 750 $1.63 | 0 | 16 Semaines | Tube | SPDT | Roller | 1.47g | 1A | PCB | Through Hole |
basket.added.to.basket