Détails de la pièce | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Détails de la pièce | Prix (USD) | Stock globale | Délai | Code de date | Emballage | Circuitry | Actuator Style | Operating Force | Contact Current-Max | Termination Style | Contact Material | Contact Plating | Contact Resistance | Insulation Resistance | Dielectric Withstanding Voltage | Switch Operation | Operating Temp Range | Dimension | Mounting Feature |
Qté Prix Internet 192 $1.62 | 0 | N/A | Bag | SPDT | Lever | 15A | Tab | Panel Mount | |||||||||||
Qté Prix Internet 560 $2.10 1 120 $1.68 | 0 | 18 Semaines | Bag | SPDT | Hinged Lever | 60g | 5A | Solder Lug | Panel Mount | ||||||||||
Qté Prix Internet 1 $4.06 20 $3.61 50 $3.49 125 $3.36 300 $3.25 | 0 | 18 Semaines | Bag | SPDT | Plunger | 204g | 5A | Solder Lug | Panel Mount | ||||||||||
Qté Prix Internet 560 $3.95 | 0 | N/A | Bag | SPDT | Roller | 204g | 5A | Solder Lug | Panel Mount | ||||||||||
Qté Prix Internet 1 200 $3.65 | 0 | 18 Semaines | Bag | SPDT | Plunger | 347g | 10.1A | Solder Lug | Panel Mount | ||||||||||
Qté Prix Internet 1 $5.08 15 $5.00 40 $4.97 100 $4.95 250 $4.92 | 0 | 18 Semaines | Bag | SPDT | Lever | 347g | 10.1A | Solder Lug | Panel Mount | ||||||||||
Qté Prix Internet 560 $3.23 | 0 | N/A | Bag | SPDT | Lever | 204g | 0.1A | Solder Lug | Panel Mount | ||||||||||
Qté Prix Internet 1 $1.84 30 $1.64 100 $1.57 250 $1.53 750 $1.47 | 0 | 18 Semaines | Bag | SPDT | Plunger | 140g | 3A | PCB | Through Hole | ||||||||||
Qté Prix Internet 1 $1.98 30 $1.76 100 $1.69 250 $1.64 750 $1.58 | 0 | 18 Semaines | Bag | SPDT | Lever | 45g | 3A | PCB | Through Hole | ||||||||||
ZF Electronics DG Series Sub Mini SPDT 0.6 N Roller Actuator Through Hole Snap Action Switch | Qté Prix Internet 1 500 $2.97 | 0 | 18 Semaines | Bag | SPDT | Roller | 45g | 3A | PCB | Through Hole | |||||||||
Qté Prix Internet 1 000 $1.61 | 0 | N/A | Bag | SPDT | Lever | 140g | 3A | PCB | Through Hole | ||||||||||
Qté Prix Internet 2 000 $1.60 | 0 | N/A | Bag | ||||||||||||||||
Qté Prix Internet 1 $2.04 30 $1.82 100 $1.75 250 $1.69 750 $1.63 | 0 | 18 Semaines | Bag | SPDT | Lever | 45g | 0.05A | PCB | Through Hole | ||||||||||
Qté Prix Internet 1 500 $3.39 | 0 | 18 Semaines | Bag | ||||||||||||||||
ZF Electronics DG Series Sub Mini SPDT 1.4 N Lever Right Angle Through Hole Snap Action Switch | Qté Prix Internet 1 000 $1.63 | 0 | 18 Semaines | Bag | SPDT | Lever | 45g | 0.05A | PCB | Through Hole | |||||||||
Qté Prix Internet 1 000 $1.63 | 0 | 18 Semaines | Bag | SPDT | Lever | 140g | 0.01A | PCB | Through Hole | ||||||||||
Qté Prix Internet 200 $3.50 400 $2.87 600 $2.83 800 $2.80 | 0 | 18 Semaines | Bag | SPDT | Lever | 50g | 500mA | Solder | PCB Mount | ||||||||||
Qté Prix Internet 336 $3.30 | 0 | N/A | Bag | ||||||||||||||||
Qté Prix Internet 1 $4.92 | 0 | N/A | Bag | ||||||||||||||||
Qté Prix Internet 160 $6.88 | 0 | 16 Semaines | Bag | ||||||||||||||||
Qté Prix Internet 160 $6.79 | 0 | 16 Semaines | Bag | SPST | Lever | 170g | 1A | PC Pin | Through Hole | ||||||||||
Qté Prix Internet 1 $1.46 30 $1.31 125 $1.26 300 $1.22 1 250 $1.17 | 0 | 16 Semaines | Bag | SPDT | Round Plunger | 15A | PC Pin | Silver | On-Mom | -25°C to +85°C | 27.9 x 15.9 x 10.3 mm | PCB Mount | |||||||
Qté Prix Internet 1 $1.46 30 $1.31 125 $1.26 300 $1.22 1 250 $1.17 | 0 | 16 Semaines | Bag | SPDT | Round Plunger | 15A | PC Pin | Silver | On-Mom | -25°C to +85°C | 27.9 x 15.9 x 10.3 mm | PCB Mount | |||||||
![]() E-Switch Switch Snap Action N.O./N.C. SPDT Button PC Pins 15A 250VAC 2.45N Thru-Hole | Qté Prix Internet 100 $1.35 300 $1.14 500 $1.12 1 000 $1.10 2 000 $1.08 | 0 | 13 Semaines | Bag | SPDT | Round Plunger | 15A | PC Pin | Silver | On-Mom | -25°C to +85°C | 27.9 x 15.9 x 10.3 | PCB Mount | ||||||
![]() E-Switch Switch Snap Action N.O./N.C. SPDT Button PC Pins 15A 250VAC 2.45N Thru-Hole | Qté Prix Internet 100 $1.35 300 $1.14 500 $1.12 1 000 $1.10 2 000 $1.08 | 0 | 13 Semaines | Bag | SPDT | Round Plunger | 15A | PC Pin | Silver | On-Mom | -25°C to +85°C | 27.9 x 15.9 x 10.3 | PCB Mount |
basket.added.to.basket