Détails de la pièce | Prix (USD) | Stock | Délai | Code de date | Emballage | Style d'emballage | Size | Style | Type | Wire Gauge | Color | Contact Material | Contact Plating | Current Rating | Gender | Insulation Resistance | Operating Temp Range | Voltage Rating | Shielding | Mounting Feature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min : 4 000 Mult. de : 4 000 Increase Button Decrease Button |
| 524 000 | 1903 | Reel | Insulation Support | Receptacle | AWG 20-22 | Phosphor Bronze | Tin | 6A | Female | -40°C to +125°C | Yes | Wire Mount | ||||||
Min : 1 Mult. de : 1 Increase Button Decrease Button |
| 424 978 | N/A | 1923 | Bag | Tab 0.250" x 0.032" | Non-Insulated | Tab | Brass | Tin | Male | Stud Mount | ||||||||
Min : 2 000 Mult. de : 2 000 Increase Button Decrease Button |
| 418 000 | 5-10 Jours | 1842 | Reel | Tab 0.250" x 0.032" | Fully Insulated | Receptacle | AWG 22-18 | Red | Brass | Tin | Female | 105°C | 600V | |||||
| 410 000 | 5-10 Jours | 1917 | Reel | Insulation Support | Crimp Contact | AWG 20-26 | Brass | Tin | 2A | Female | 500MΩ | -20°C to +105°C | 250V | Wire Mount | |||||
| 304 000 | 5-10 Jours | 1909 | Reel | Insulation Support | Crimp Contact | AWG 20-16 | 7A | Female | -20°C to +105°C | 600V | No | Wire Mount | |||||||
| 276 500 | 1840 | Reel | |||||||||||||||||
Min : 10 000 Mult. de : 10 000 Increase Button Decrease Button |
| 270 000 | N/A | 1920 | Reel | Tab 0.250" x 0.032" | Non-Insulated | Tab | Silver | Brass | Tin | 10000MΩ | 55°C to 85°C | PCB Mount | ||||||
| 268 400 | 5-10 Jours | 1643 | Reel | Tab 0.250" x 0.032" | Fully Insulated | Receptacle | AWG 16-14 | Blue | Brass | Tin | Female | 105°C | 600V | ||||||
| 266 200 | 5-10 Jours | 1643 | Cut Tape Disponible en Mini-bobine | Tab 0.250" x 0.032" | Fully Insulated | Receptacle | AWG 16-14 | Blue | Brass | Tin | Female | 105°C | 600V | ||||||
Min : 5 000 Mult. de : 5 000 Increase Button Decrease Button |
| 265 000 | N/A | 1848 | Reel | Insulation Support | Pin | AWG 14-20 | Wire Mount | |||||||||||
Min : 1 400 Mult. de : 1 400 Increase Button Decrease Button |
| 261 800 | 5-10 Jours | 1849 | Reel | Tab 0.250" x 0.032" | Fully Insulated | Tab | AWG 22-18 | Red | Brass | Tin | Male | 105°C | 600V | |||||
| 256 200 | 5-10 Jours | 1849 | Cut Tape Disponible en Mini-bobine | Tab 0.250" x 0.032" | Fully Insulated | Tab | AWG 22-18 | Red | Brass | Tin | Male | 105°C | 600V | ||||||
Min : 2 500 Mult. de : 7 500 Increase Button Decrease Button |
| 240 000 | 1524 | Box | Crimp Contact | AWG 20-14 | Brass | Pre-Tin | Female | -55°C to +105°C | 250V | |||||||||
Min : 2 100 Mult. de : 2 100 Increase Button Decrease Button |
| 226 800 | 5-10 Jours | 1917 | Reel | Tab 0.250" x 0.032" | Fully Insulated | Receptacle | AWG 16-14 | Blue | Brass | Tin | Female | 105°C | 600V | |||||
| 222 000 | N/A | 1901 | Reel | Insulation Support | Tab | PCB Mount | |||||||||||||
Min : 2 200 Mult. de : 2 200 Increase Button Decrease Button |
| 217 800 | 5-10 Jours | 1818 | Reel | Tab 0.250" x 0.032" | Insulation Support | Receptacle | AWG 22-18 | Red | Tin | Female | 105°C | 600V | No | Wire Mount | ||||
| 206 800 | 5-10 Jours | 1818 | Cut Tape Disponible en Mini-bobine | Tab 0.250" x 0.032" | Insulation Support | Receptacle | AWG 22-18 | Red | Tin | Female | 105°C | 600V | No | Wire Mount | |||||
Min : 5 000 Mult. de : 5 000 Increase Button Decrease Button |
| 200 000 | N/A | 1821 | Box | Non-Insulated | Crimp Contact | PCB Mount | ||||||||||||
Min : 60 000 Mult. de : 60 000 Increase Button Decrease Button |
| 180 000 | 1524 | Reel | Non-Insulated | AWG 15.5-13.5 | Tin | Male | ||||||||||||
Min : 1 Mult. de : 1 Increase Button Decrease Button |
| 178 776 | 5-10 Jours | 1915 | Bag | Tab 0.250" x 0.032" | Non-Insulated | Tab | Brass | Tin | Male | Through Hole | ||||||||
Min : 1 Mult. de : 1 Increase Button Decrease Button |
| 164 560 | N/A | 1903 | Bag | Tab 0.250" x 0.032" | Non-Insulated | Female Disconnect | Brass | Tin | Female | PCB Mount | ||||||||
Min : 2 200 Mult. de : 2 200 Increase Button Decrease Button |
| 162 800 | 5-10 Jours | 1809 | Reel | Tab 0.250" x 0.032" | Fully Insulated | Receptacle | AWG 22-18 | Red | Brass | Tin | Female | 105°C | 600V | |||||
| 162 500 | 5-10 Jours | 1909 | Reel | Insulation Support | Crimp Contact | AWG 26-22 | Copper Alloy | Gold | 3A | Female | 5000MΩ | -65°C to +105°C | 250V | No | Wire Mount | ||||
| 148 000 | 5-10 Jours | 1843 | Reel | Insulation Support | Crimp Contact | AWG 22-16 | Wire Mount | ||||||||||||
| 148 000 | N/A | 1919 | Reel | Insulation Support | Receptacle | AWG 14-16 | Tin | 22A | Female | -40°C to +130°C | 300V | No | Wire Mount |
basket.added.to.basket