Détails de la pièce | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Détails de la pièce | Prix (USD) | Stock global | Délai | Code de date | Emballage | Type | Gender | No of Positions | Rated Voltage | Rated Current | Style/Orientation | Insulation Resistance | Contact Resistance | Material | Termination | Color | Operating Temp Range | Mounting Feature |
PJ-075DH-SMT-TR Same Sky - CUI Devices 24 VDC 3.5 A Right Angle Surface Mount 3 Conductors 3 Contacts Male Power Jack | Qté Prix unitaire 1 000 $0.525 2 000 $0.52 3 000 $0.51 | 0 | 7 Semaines | Reel | Male | Male | 2 | 24V | 3.5A | Right Angle Header/Plug | 100MΩ | 50mΩ | Solder | Black | -25°C to +85°C | Surface Mount | ||
PJ-080BH Same Sky - CUI Devices Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Through Hole, | Qté Prix unitaire 150 $1.16 300 $1.15 750 $1.14 1 500 $1.12 | 0 | 10 Semaines | Reel | Receptacle | Male | 2 | 36V | 10A | Horizontal | 100MΩ | 50mΩ | Polyamide / Nylon | Solder | Black | -25°C to +85°C | Through Hole | |
PJ-082BH Same Sky - CUI Devices 2.5 x 6 mm, 10 A 36 V Horizontal Through Hole, Shielded, DC Power Jack Connector | Qté Prix unitaire 200 $0.965 400 $0.95 600 $0.94 800 $0.935 1 000 $0.915 | 0 | 10 Semaines | Reel | Jack | Male | 2 | 36V | 10A | Horizontal | 100MΩ | 50MΩ | Brass | Through Hole | Black | -25°C to +85°C | ||
PJ-082BH Same Sky - CUI Devices 2.5 x 6 mm, 10 A 36 V Horizontal Through Hole, Shielded, DC Power Jack Connector | Qté Prix unitaire 200 $0.965 400 $0.95 600 $0.94 800 $0.935 1 000 $0.915 | 0 | 10 Semaines | Reel | Jack | Male | 2 | 36V | 10A | Horizontal | 100MΩ | 50MΩ | Brass | Through Hole | Black | -25°C to +85°C | ||
Qté Prix unitaire 500 $0.81 1 000 $0.795 1 500 $0.79 2 000 $0.785 2 500 $0.77 | 0 | N/A | Reel | |||||||||||||||
Qté Prix unitaire 200 $1.11 400 $1.10 800 $1.09 1 000 $1.08 | 0 | N/A | Reel | |||||||||||||||
PJ1-021-SMT-TR Same Sky - CUI Devices 1.65 x 5.15 mm 5 A 24 VDC Horizontal Surface Mount DC Power Jack Connector | Qté Prix unitaire 500 $0.47 1 000 $0.465 1 500 $0.46 2 500 $0.45 | 0 | 10 Semaines | Reel | Jack | Male | 24V | 5A | Right Angle Header/Plug | 100MΩ | 50mΩ | Brass | Surface Mount | Black | -25°C to +85°C | |||
PJ1-021-SMT-TR Same Sky - CUI Devices 1.65 x 5.15 mm 5 A 24 VDC Horizontal Surface Mount DC Power Jack Connector | Qté Prix unitaire 500 $0.47 1 000 $0.465 1 500 $0.46 2 500 $0.45 | 0 | 10 Semaines | Reel | Jack | Male | 24V | 5A | Right Angle Header/Plug | 100MΩ | 50mΩ | Brass | Surface Mount | Black | -25°C to +85°C | |||
PJ1-022-SMT-TR Same Sky - CUI Devices 24 VDC 2.5 A Right Angle Surface Mount 2 Conductors 3 Contacts Male Power Jack | Qté Prix unitaire 600 $0.51 1 200 $0.505 1 800 $0.50 2 400 $0.495 3 000 $0.49 | 0 | 7 Semaines | Reel | ||||||||||||||
PJ1-022-SMT-TR Same Sky - CUI Devices 24 VDC 2.5 A Right Angle Surface Mount 2 Conductors 3 Contacts Male Power Jack | Qté Prix unitaire 600 $0.51 1 200 $0.505 1 800 $0.50 2 400 $0.495 3 000 $0.49 | 0 | 7 Semaines | Reel | ||||||||||||||
Qté Prix unitaire 600 $2.70 | 0 | 11 Semaines | Reel | Jack | Female | 12V | 1A | 100MΩ | 50mΩ | Solder | Black | -30°C to +85°C | Surface Mount | |||||
Qté Prix unitaire 1 $20.74 4 $20.47 15 $20.20 30 $20.07 75 $19.76 | 0 | 4 Semaines | Tray | |||||||||||||||
Qté Prix unitaire 3 240 $2.64 | 0 | 8 Semaines | Tray | |||||||||||||||
Qté Prix unitaire 1 100 $3.20 | 0 | 10 Semaines | Tray | |||||||||||||||
Qté Prix unitaire 90 $0.455 270 $0.445 900 $0.435 1 800 $0.425 3 600 $0.415 | 0 | 23 Semaines | 2426 | Tray | Through Hole | |||||||||||||
Qté Prix unitaire 120 $0.415 360 $0.405 600 $0.40 2 400 $0.39 3 600 $0.38 | 0 | 22 Semaines | Tray | |||||||||||||||
Qté Prix unitaire 1 $0.46 50 $0.455 200 $0.44 500 $0.43 2 000 $0.41 | 0 | 10 Semaines | 2442 | Tray | Receptacle | Male | 2 | 24V | 5A | Vertical | 100MΩ | 50mΩ | Solder | Black | -25°C to +85°C | Through Hole | ||
PJ-036CH Same Sky - CUI Devices 1.0 x 4 mm, 3.5 A 24 VDC Horizontal, Through Hole DC Power Jack Connector | Qté Prix unitaire 300 $0.355 900 $0.345 3 000 $0.34 4 500 $0.33 | 0 | 10 Semaines | Tray | Jack | Male | 2 | 24V | 3.5A | Horizontal | 100MΩ | Brass | Through Hole | Black | -25°C to +85°C | |||
PJ-059A Same Sky - CUI Devices 2x5.7 mm, 2.5 A, Horizontal Tapered Pins, Locking Type, Dc Power Jack Connector | Qté Prix unitaire 500 $0.41 1 000 $0.405 1 500 $0.40 2 500 $0.39 | 0 | 7 Semaines | Tray | Receptacle | Male | 2 | 24V | 2.5A | Horizontal | 100MΩ | 50mΩ | Polybutylene Terephthalate | Solder | Black | -25°C to +85°C | Through Hole | |
PJ-059A Same Sky - CUI Devices 2x5.7 mm, 2.5 A, Horizontal Tapered Pins, Locking Type, Dc Power Jack Connector | Qté Prix unitaire 280 $0.41 840 $0.40 2 800 $0.395 4 200 $0.385 | 0 | 7 Semaines | Tray | Receptacle | Male | 2 | 24V | 2.5A | Horizontal | 100MΩ | 50mΩ | Polybutylene Terephthalate | Solder | Black | -25°C to +85°C | Through Hole | |
PJ-059A Same Sky - CUI Devices 2x5.7 mm, 2.5 A, Horizontal Tapered Pins, Locking Type, Dc Power Jack Connector | Qté Prix unitaire 500 $0.405 1 000 $0.40 1 500 $0.395 2 500 $0.385 | 0 | 7 Semaines | 2235 | Tray | Receptacle | Male | 2 | 24V | 2.5A | Horizontal | 100MΩ | 50mΩ | Polybutylene Terephthalate | Solder | Black | -25°C to +85°C | Through Hole |
PJ-059B Same Sky - CUI Devices 2 POS Solder Pot RA Thru-Hole 3 Terminal 1 Port DC Power Jack Receptacle | Qté Prix unitaire 500 $0.41 1 000 $0.405 1 500 $0.40 2 500 $0.39 | 0 | 7 Semaines | Tray | ||||||||||||||
PJ-059B Same Sky - CUI Devices 2 POS Solder Pot RA Thru-Hole 3 Terminal 1 Port DC Power Jack Receptacle | Qté Prix unitaire 500 $0.41 1 000 $0.405 1 500 $0.40 2 500 $0.39 | 0 | 7 Semaines | Tray | ||||||||||||||
PJ-059BH Same Sky - CUI Devices 24 VDC 5 A Right Angle Through Hole 2 Conductors 3 Contacts Male Power Jack | Qté Prix unitaire 500 $0.525 1 000 $0.515 1 500 $0.51 2 500 $0.50 | 0 | 7 Semaines | Tray | ||||||||||||||
PJ-102AH Same Sky - CUI Devices 24 VDC 5 A Right Angle Through Hole 2 Conductors 3 Contacts Male Power Jack | Qté Prix unitaire 200 $0.385 600 $0.375 2 000 $0.37 4 000 $0.36 | 0 | 20 Semaines | Tray | Receptacle | Male | 3 | 24V | 5A | Right Angle Header/Plug | 100MΩ | 50mΩ | Polybutylene Terephthalate | Snap-In | Black | -25°C to +85°C | Through Hole |
basket.added.to.basket