Détails de la pièce | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Détails de la pièce | Prix (USD) | Stock global | Délai | Code de date | Emballage | Style d'emballage | Filter Type | No of Elements | Impedance | Tolerance (%) | Rated Current | DC Resistance-Max | Case Size | Frequency-Max | Operating Temp Range | Dimension | Moisture Sensitivity Level | Mounting Feature |
NCB-HD0603R601TR200QYF NIC Components Ferrite Beads High Current Chip 100Ohm 25% 100MHz 2A 0.2Ohm DCR 0603 | Qté Prix Internet 4 000 $0.0203 12 000 $0.0198 20 000 $0.0196 60 000 $0.0191 100 000 $0.0187 | 0 | 16 Semaines | Reel | ||||||||||||||
NCB0402P102TR020F NIC Components BLM Series 0402 1 KOhm 200 mA 0.9 Ohm DCR Surface Mount Ferrite Bead | Qté Prix Internet 10 000 $0.0085 30 000 $0.0082 50 000 $0.0081 150 000 $0.0079 250 000 $0.0077 | 0 | 16 Semaines | Reel | 1kΩ | 200mA | 0.9Ω | 0402 (1005 Metric) | -40°C to +125°C | Surface Mount | ||||||||
NCB0402P121TR030F NIC Components BLM Series 0402 120 Ohm 300 mA 0.55 Ohm DCR Surface Mount Ferrite Bead | Qté Prix Internet 10 000 $0.0099 30 000 $0.0096 50 000 $0.0095 150 000 $0.0092 250 000 $0.009 | 0 | 16 Semaines | Reel | 120Ω | 300mA | 0.55Ω | 0402 (1005 Metric) | -40°C to +125°C | Surface Mount | ||||||||
Qté Prix Internet 10 000 $0.0078 30 000 $0.0076 50 000 $0.0075 150 000 $0.0073 250 000 $0.0071 | 0 | 16 Semaines | Reel | 220Ω | 250mA | 0402 (1005 Metric) | -40°C to +125°C | Surface Mount | ||||||||||
Qté Prix Internet 10 000 $0.0099 30 000 $0.0096 50 000 $0.0095 150 000 $0.0092 250 000 $0.009 | 0 | 16 Semaines | Reel | Surface Mount | ||||||||||||||
NCB0402P300TR030F NIC Components NCB Series 0402 30 Ohm 300 mA 0.2 Ohm DCR Surface Mount Ferrite Bead | Qté Prix Internet 10 000 $0.0099 30 000 $0.0096 50 000 $0.0095 150 000 $0.0092 250 000 $0.009 | 0 | 16 Semaines | Reel | General Use | 30Ω | ±25% | 300mA | 0.2Ω | 0402 (1005 Metric) | 100MHz | -40°C to +125°C | L 1mm x W 0.5mm x H 0.5mm | 1 | Surface Mount | |||
NCB0402P600TR030F NIC Components NCB Series 0402 60 Ohm 300 mA 0.25 Ohm DCR Surface Mount Ferrite Bead | Qté Prix Internet 10 000 $0.0099 30 000 $0.0096 50 000 $0.0095 150 000 $0.0092 250 000 $0.009 | 0 | 16 Semaines | Reel | 60Ω | 300mA | 0.25Ω | 0402 (1005 Metric) | -40°C to +125°C | Surface Mount | ||||||||
NCB0402P601TR010F NIC Components NCB Series 0402 600 Ohm 100 mA 0.8 Ohm DCR Surface Mount Ferrite Bead | Qté Prix Internet 10 000 $0.0099 30 000 $0.0096 50 000 $0.0095 150 000 $0.0092 250 000 $0.009 | 0 | 12 Semaines | Reel | General Use | 600Ω | ±25% | 100mA | 0.8Ω | 0402 (1005 Metric) | 100MHz | -40°C to +125°C | L 1mm x W 0.5mm x H 0.5mm | 1 | Surface Mount | |||
NCB0402P601TR030F NIC Components BLM Series 0402 600 Ohm 300 mA 0.85 Ohm DCR Surface Mount Ferrite Bead | Qté Prix Internet 10 000 $0.0099 30 000 $0.0096 50 000 $0.0095 150 000 $0.0092 250 000 $0.009 | 0 | 20 Semaines | Reel | 600Ω | 300mA | 0.85Ω | 0402 (1005 Metric) | -40°C to +125°C | Surface Mount | ||||||||
NCB0603R100TR070F NIC Components NCB Series 0603 10 Ohm 700 mA 0.2 Ohm DCR Surface Mount Ferrite Bead | Qté Prix Internet 4 000 $0.0087 16 000 $0.0084 60 000 $0.0081 100 000 $0.008 200 000 $0.0077 | 0 | 16 Semaines | Reel | General Use | 10Ω | ±25% | 700mA | 0.2Ω | 0603 (1608 Metric) | 100MHz | -40°C to +125°C | L 1.6mm x W 0.8mm x H 0.8mm | 1 | Surface Mount | |||
NCB0603R102TR020F NIC Components NCB Series 0603 1000 Ohm 200 mA 0.7 Ohm DCR Surface Mount Ferrite Bead | Qté Prix Internet 4 000 $0.0128 12 000 $0.0125 40 000 $0.0122 80 000 $0.012 160 000 $0.0117 | 0 | 12 Semaines | Reel | 1000Ω | 200mA | 0.7Ω | 0603 (1608 Metric) | -40°C to +125°C | Surface Mount | ||||||||
NCB0603R121TR060F NIC Components NCB Series 0603 120 Ω ±25 % 600 mA 0.25 Ω DCR Surface Mount Ferrite Chip Bead | Qté Prix Internet 4 000 $0.0156 16 000 $0.0152 60 000 $0.0148 100 000 $0.0146 200 000 $0.0142 | 0 | 20 Semaines | Reel | 120Ω | 600mA | 0.25Ω | 0603 (1608 Metric) | -40°C to +125°C | Surface Mount | ||||||||
NCB0603R141TR020F NIC Components NCB Series 0603 140 Ohm 200 mA 0.3 Ohm DCR Surface Mount Ferrite Bead | Qté Prix Internet 4 000 $0.0087 16 000 $0.0084 60 000 $0.0081 100 000 $0.008 200 000 $0.0077 | 0 | 16 Semaines | 2401 | Reel | General Use | 140Ω | ±25% | 200mA | 0.3Ω | 0603 (1608 Metric) | 100MHz | -40°C to +125°C | L 1.6mm x W 0.8mm x H 0.8mm | 1 | Surface Mount | ||
NCB0603R151TR060F NIC Components NCB Series 0603 150 Ohm 600 mA 0.25 Ohm DCR Surface Mount Ferrite Bead | Qté Prix Internet 4 000 $0.0128 12 000 $0.0125 40 000 $0.0122 80 000 $0.012 160 000 $0.0117 | 0 | 16 Semaines | Reel | General Use | 150Ω | ±25% | 600mA | 0.25Ω | 0603 (1608 Metric) | 100MHz | -40°C to +125°C | L 1.6mm x W 0.8mm x H 0.8mm | 1 | Surface Mount | |||
NCB0603R152TR030F NIC Components NCB Series 0603 1.5 kOhm 300 mA 1 Ohm DCR Surface Mount Ferrite Bead | Qté Prix Internet 4 000 $0.0116 16 000 $0.0112 40 000 $0.011 100 000 $0.0108 160 000 $0.0105 | 0 | 20 Semaines | Reel | 1500Ω | 300mA | 1Ω | 0603 (1608 Metric) | -40°C to +125°C | Surface Mount | ||||||||
NCB0603R301TR050F NIC Components NCB Series 0603 300 Ohm 500 mA 0.35 Ohm DCR Surface Mount Ferrite Bead | Qté Prix Internet 4 000 $0.0128 12 000 $0.0125 40 000 $0.0122 80 000 $0.012 160 000 $0.0117 | 0 | 20 Semaines | Reel | General Use | 300Ω | ±25% | 500mA | 0.35Ω | 0603 (1608 Metric) | 100MHz | -40°C to +125°C | L 1.6mm x W 0.8mm x H 0.8mm | 1 | Surface Mount | |||
NCB0603R471TR035F NIC Components NCB Series 0603 470 Ohm 350 mA 0.45 Ohm DCR Surface Mount Ferrite Bead | Qté Prix Internet 4 000 $0.0087 16 000 $0.0084 60 000 $0.0081 100 000 $0.008 200 000 $0.0077 | 0 | 16 Semaines | Reel | General Use | 470Ω | ±25% | 350mA | 0.45Ω | 0603 (1608 Metric) | 100MHz | -40°C to +125°C | L 1.6mm x W 0.8mm x H 0.8mm | 1 | Surface Mount | |||
NCB0603R600TR070F NIC Components NCB Series 0603 60 Ohm 700 mA 0.2 Ohm DCR Surface Mount Ferrite bead | Qté Prix Internet 4 000 $0.0084 16 000 $0.0081 60 000 $0.0078 100 000 $0.0077 200 000 $0.0074 | 0 | 20 Semaines | Reel | 60Ω | 700mA | 0.2Ω | 0603 (1608 Metric) | -40°C to +125°C | Surface Mount | ||||||||
NCB0603R800TR020F NIC Components NCB Series 0603 80 Ohm 200 mA 0.3 Ohm DCR Surface Mount Ferrite Bead | Qté Prix Internet 4 000 $0.0087 16 000 $0.0084 60 000 $0.0081 100 000 $0.008 200 000 $0.0077 | 0 | 16 Semaines | Reel | 80Ω | 200mA | 0.3Ω | 0603 (1608 Metric) | -40°C to +125°C | Surface Mount | ||||||||
Qté Prix Internet 4 000 $0.0137 12 000 $0.0134 40 000 $0.013 80 000 $0.0128 160 000 $0.0125 | 0 | 20 Semaines | 2331 | Reel | 1kΩ | 400mA | 0.45Ω | 0805 (2012 Metric) | -40°C to +125°C | Surface Mount | ||||||||
NCB0805A110TR090F NIC Components NCB Series 0805 11 Ohm 900 mA 0.1 Ohm DCR Surface Mount Ferrite Bead | Qté Prix Internet 4 000 $0.0087 16 000 $0.0084 60 000 $0.0081 100 000 $0.008 200 000 $0.0077 | 0 | 16 Semaines | Reel | General Use | 11Ω | ±25% | 900mA | 0.1Ω | 0805 (2012 Metric) | 100MHz | -40°C to +125°C | L 2mm x W 1.25mm x H 0.9mm | 1 | Surface Mount | |||
Qté Prix Internet 4 000 $0.017 12 000 $0.0166 40 000 $0.0162 80 000 $0.016 160 000 $0.0155 | 0 | 16 Semaines | Reel | 120Ω | 800mA | 0.2Ω | 0805 (2012 Metric) | -40°C to +125°C | Surface Mount | |||||||||
NCB0805A151TR080F NIC Components NCB Series 0805 150 Ω ±25 % 800 mA 0.2 Ω DCR Surface Mount Ferrite Chip Bead | Qté Prix Internet 4 000 $0.0128 12 000 $0.0125 40 000 $0.0122 80 000 $0.012 160 000 $0.0117 | 0 | 20 Semaines | Reel | 150Ω | 800mA | 0.2Ω | 0805 (2012 Metric) | -40°C to +125°C | Surface Mount | ||||||||
Qté Prix Internet 4 000 $0.0155 12 000 $0.0152 20 000 $0.015 80 000 $0.0145 120 000 $0.0143 | 0 | 20 Semaines | Reel | 1.5kΩ | 350mA | 0.5Ω | 0805 (2012 Metric) | -40°C to +125°C | Surface Mount | |||||||||
NCB0805A202TR025F NIC Components NCB Series 0805 2000 Ohm 250 mA 0.6 Ohm DCR Surface Mount Ferrite Bead | Qté Prix Internet 4 000 $0.0155 12 000 $0.0152 20 000 $0.015 80 000 $0.0145 120 000 $0.0143 | 0 | 20 Semaines | Reel | General Use | 2000Ω | ±25% | 250mA | 0.6Ω | 0805 (2012 Metric) | 100MHz | -40°C to +125°C | L 2mm x W 1.25mm x H 0.9mm | 1 | Surface Mount |
basket.added.to.basket