| Part Details |
ESR10EZPJ6R8 ROHM 6.8 Ohms 5% 0.4W, 2/5W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pu Min: 5,000 Mult. of: 5,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 4,460,000 Ready to Ship! | 8 Weeks | 2411 | Reel | | | | | | | | | | | | | | | |
|---|
LTR18EZPJ332 ROHM Res High Pwr 1206 3.3K Ohm 1W 5% Wide Term SMD Min: 5,000 Mult. of: 5,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 785,000 Ready to Ship! | 16 Weeks | 2534 | Reel | | | | | | | | | | | | | | | |
|---|
KTR18EZPF2204 ROHM KTR Series 1206 2.2 MΩ ±1 % 0.25 W ±100 ppm/°C SMT Chip Resistor Min: 5,000 Mult. of: 5,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 485,000 Ready to Ship! | 8 Weeks | 2520 | Reel | 2.2MΩ | 0.25W | ±1% | ±100ppm/°C | | Thick Film | 500V | -55°C to +155°C | 1206 (3216 Metric) | | 0.65mm | 2 | 1000V | | Surface Mount |
|---|
Min: 5,000 Mult. of: 5,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 470,000 Ready to Ship! | 16 Weeks | 2524 | Reel | 6.81kΩ | 0.75W | ±1% | ±100ppm/°C | | Thick Film | 200V | -55°C to +155°C | 0612 (1632 Metric) | | | 2 | 400V | | Surface Mount |
|---|
MCR006YZPJ220 ROHM Surface Mount Thick Film Chip Resistor 0201 Case 22 Ohms 5% Tolerance 200 PPM Min: 15,000 Mult. of: 15,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 390,000 Ready to Ship! | N/A | 1313 | Reel | 22Ω | 0.05W | ±5% | ±250ppm/°C | | Thick Film | 25V | -55°C to +125°C | 0201 (0603 Metric) | | 0.26mm | 2 | 50V | | Surface Mount |
|---|
Min: 5,000 Mult. of: 5,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 350,000 Ready to Ship! | 16 Weeks | 2519 | Reel | 2.4kΩ | 0.75W | ±1% | ±100ppm/°C | | Thick Film | 200V | -55°C to +155°C | 0612 (1632 Metric) | | | 2 | 400V | | Surface Mount |
|---|
LTR18EZPJ102 ROHM LTR Series 1 kOhm ±5 % 0.75 W 1206 High Power Surface Mount Fixed Resistor Min: 5,000 Mult. of: 5,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 340,000 Ready to Ship! | 16 Weeks | 2516 | Reel | 1kΩ | 0.25W | ±5% | ±200ppm/°C | | Thick Film | | -55°C to +155°C | 1206 (3216 Metric) | L 1.6mm x W 5mm | 0.65mm | 2 | 400V | | |
|---|
ESR03EZPJ121 ROHM ESR Series 0603 120 Ω ±5% 0.25 W ±200 ppm/°C SMT Anti-surge Chip Resistor Min: 5,000 Mult. of: 5,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 305,000 Ready to Ship! | 16 Weeks | 2449 | Reel | 120Ω | 0.25W | ±5% | ±200ppm/°C | | Thick Film | 150V | -55°C to +155°C | 0603 (1608 Metric) | | 0.55mm | 2 | 200V | | Surface Mount |
|---|
KTR03EZPF1004 ROHM KTR Series 0603 1 MOhm ±1% 0.1 W ±100 ppm/°C Surface Mount Chip Resistor Min: 5,000 Mult. of: 5,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 280,000 Ready to Ship! | 16 Weeks | 2520 | Reel | 1MΩ | 0.1W | ±1% | ±100ppm/°C | | Thick Film | 350V | -55°C to +155°C | 0603 (1608 Metric) | | 0.55mm | 2 | | 1 | Surface Mount |
|---|
KTR10EZPF1334 ROHM KTR Series 0805 1.33 MΩ ±1% 0.125 W ±100 ppm/°C Thick Film Chip Resistor Min: 5,000 Mult. of: 5,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 275,000 Ready to Ship! | 8 Weeks | 2512 | Reel | 1.33MΩ | 0.125W | ±1% | ±100ppm/°C | | Thick Film | 400V | -55°C to +155°C | 0805 (2012 Metric) | | | 2 | 800V | | Surface Mount |
|---|
SFR03EZPJ103 ROHM 0603 10K Ohm 5% sulfur resistant chip resistor Min: 5,000 Mult. of: 5,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 255,000 Ready to Ship! | 8 Weeks | 2515 | Reel | 10kΩ | 0.1W | ±5% | ±200ppm/°C | | Thick Film | 50V | -55°C to +155°C | 0603 (1608 Metric) | | | 2 | | | Surface Mount |
|---|
ESR03EZPF1001 ROHM ESR Series 0603 1 kΩ ±1% 0.25 W ±100 ppm/°C Anti Surge Chip Resistor Min: 5,000 Mult. of: 5,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 215,000 Ready to Ship! | 8 Weeks | 2517 | Reel | 1kΩ | 0.25W | ±1% | ±100ppm/°C | | Thick Film | 150V | -55°C to +155°C | 0603 (1608 Metric) | | 0.55mm | 2 | 200V | | Surface Mount |
|---|
ESR03EZPF1002 ROHM ESR Series 0603 10 kΩ 0.25 W ±1% ±100 ppm/°C Anti-Surge Chip Resistor Min: 5,000 Mult. of: 5,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 195,000 Ready to Ship! | 16 Weeks | 2527 | Reel | 10kΩ | 0.25W | ±1% | ±100ppm/°C | | Thick Film | 150V | -55°C to +155°C | 0603 (1608 Metric) | | 0.55mm | 2 | 200V | | Surface Mount |
|---|
ESR10EZPF10R0 ROHM ESR Series 10 Ω ±1 % 0.4 W ±100 ppm/°C 0805 SMT Anti-Surge Chip Resistor Min: 5,000 Mult. of: 5,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 190,000 Ready to Ship! | 16 Weeks | 2507 | Reel | 10Ω | 0.4W | ±1% | ±100ppm/°C | | Thick Film | 150V | -55°C to +155°C | 0805 (2012 Metric) | | 0.65mm | 2 | 200V | | Surface Mount |
|---|
ESR10EZPJ101 ROHM ESR10 Series 100 Ohm ±5% 0805 0.4 W SMT Anti-Surge Chip Resistor Min: 5,000 Mult. of: 5,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 140,000 Ready to Ship! | 16 Weeks | 2527 | Reel | 100Ω | 0.4W | ±5% | ±200ppm/°C | | | | | | | | | | | Surface Mount |
|---|
Min: 5,000 Mult. of: 5,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 135,000 Ready to Ship! | 8 Weeks | 2504 | Reel | 110Ω | 0.75W | ±1% | ±100ppm/°C | | Thick Film | 200V | -55°C to +155°C | 1206 (3216 Metric) | | | 2 | | | Surface Mount |
|---|
ESR10EZPJ681 ROHM ESR Series 0805 680 Ω ±5 % 0.25 W ±200 ppm/°C Anti Surge Chip Resistor Min: 5,000 Mult. of: 5,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 125,000 Ready to Ship! | 16 Weeks | 2508 | Reel | 680Ω | 0.4W | ±5% | ±200ppm/°C | | | | | 0805 (2012 Metric) | | | | | | |
|---|
ESR10EZPF5R10 ROHM ESR Series 0805 5.1 Ω ±1% 0.4 W ±100 ppm/°C Anti Surge Chip Resistor Min: 5,000 Mult. of: 5,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 120,000 Ready to Ship! | 16 Weeks | 2517 | Reel | 5.1Ω | 0.4W | ±1% | ±100ppm/°C | | | | | 0805 (2012 Metric) | | | | | | Surface Mount |
|---|
KTR03EZPJ474 ROHM Res High Voltage 0603 470K Ohm 1/10W 5% SMD Min: 5,000 Mult. of: 5,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 115,000 Ready to Ship! | 8 Weeks | 2529 | Reel | 470kΩ | 0.1W | ±5% | ±200ppm/°C | | Thick Film | 350V | -55°C to +155°C | 0603 (1608 Metric) | | | 2 | 500V | | Surface Mount |
|---|
MCR10EZPF2203 ROHM MCR Series 0805 220 kOhm ±1% 0.25 W ±100 ppm/°C SMT Thick Film Chip Resistor Min: 5,000 Mult. of: 5,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 105,000 Ready to Ship! | 16 Weeks | 1649 | Reel | 220kΩ | 0.125W | ±1% | ±100ppm/°C | | Thick Film | 150V | -55°C to +155°C | 0805 (2012 Metric) | | 0.65mm | 2 | | 1 | Surface Mount |
|---|
ESR18EZPJ202 ROHM RES ANTI-SURGE 1206 2K OHM 1/3W 5% SMD - Tape and Reel Min: 5,000 Mult. of: 5,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 100,000 Ready to Ship! | 8 Weeks | 2517 | Reel | 2kΩ | 0.5W | ±5% | ±200ppm/°C | | Thick Film | 200V | -55°C to +155°C | 1206 (3216 Metric) | | | 2 | | | Surface Mount |
|---|
ESR03EZPJ330 ROHM ESR Series 0603 33 Ohm ±5 % 0.25 W ±200 ppm/°C Surface Mount Thick Film Resistor Min: 5,000 Mult. of: 5,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 95,000 Ready to Ship! | 16 Weeks | 2523 | Reel | 33Ω | 0.25W | ±5% | ±200ppm/°C | | Thick Film | 150V | -55°C to +155°C | 0603 (1608 Metric) | | 0.55mm | 2 | 200V | | Surface Mount |
|---|
KTR18EZPF4700 ROHM KTR Series 1206 470 Ω 0.25 W ±1% ±100 ppm/°C SMT Thick Film Chip Resistor Min: 5,000 Mult. of: 5,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 95,000 Ready to Ship! | 16 Weeks | 2348 | Reel | 470Ω | 0.25W | ±1% | ±100ppm/°C | | Thick Film | 500V | -55°C to +155°C | 1206 (3216 Metric) | | 0.65mm | 2 | 1000V | | Surface Mount |
|---|
ESR18EZPJ2R2 ROHM Thick Film Resistors - SMD 1206 2.2ohm 5% Anti Surge Min: 5,000 Mult. of: 5,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 90,000 Ready to Ship! | 16 Weeks | 2514 | Reel | 2.2Ω | 0.5W | ±5% | ±200ppm/°C | | Thick Film | 200V | | 1206 (3216 Metric) | | | 2 | | 1 | Surface Mount |
|---|
ESR03EZPJ103 ROHM Anti Surge Chip Resistor 0603 Case 10K Ohms 5% Tolerance 200 PPM Min: 5,000 Mult. of: 5,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 80,000 Ready to Ship! | 16 Weeks | 2535 | Reel | 10kΩ | 0.25W | ±5% | ±200ppm/°C | | | | | 0603 (1608 Metric) | | | | | | Surface Mount |
|---|