| Part Details | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Resistance | Rated Power | Tolerance (%) | Temp Coefficient | Temp Coefficient (ppm/K) | Technology | Working Voltage-Nom | Operating Temp Range | Case Size | Dimension | Height - Max | No. of Terminations | Overload Voltage - Max | Moisture Sensitivity Level | Mounting Feature |
Susumu RR Series 0805 0.1 W 10 kOhm ±0.5 % ±25 ppm/°C Precision Thin Film Chip Resistor | Qty Unit Price 5,000 $0.0159 15,000 $0.0156 25,000 $0.0154 50,000 $0.0152 100,000 $0.0148 | 330,000 Ready to Ship! | 20 Weeks | 2422 | Reel | 10kΩ | 0.1W | ±0.5% | ±25ppm/°C | Thin Film | 100V | -55°C to +125°C | 0805 (2012 Metric) | 0.5mm | 2 | Surface Mount | ||||
| Qty Unit Price 5,000 $0.067 10,000 $0.0659 15,000 $0.0653 20,000 $0.0648 25,000 $0.0634 | 125,000 Ready to Ship! | 20 Weeks | 2505 | Reel | 10kΩ | 0.063W | ±0.1% | ±25ppm/°C | Thin Film | 75V | -55°C to +155°C | 0402 (1005 Metric) | 0.4mm | 2 | Surface Mount | |||||
| Qty Unit Price 5,000 $0.0509 10,000 $0.0501 15,000 $0.0496 20,000 $0.0493 25,000 $0.0482 | 105,000 Ready to Ship! | 20 Weeks | 2342 | Reel | 10kΩ | 0.1W | ±0.1% | ±25ppm/°C | Thin Film | 100V | -55°C to +155°C | 0603 (1608 Metric) | 0.5mm | 2 | Surface Mount | |||||
| Qty Unit Price 5,000 $0.0509 10,000 $0.0501 15,000 $0.0496 20,000 $0.0493 25,000 $0.0482 | 95,000 Ready to Ship! | 20 Weeks | 2429 | Reel | 100kΩ | 0.1W | ±0.1% | ±25ppm/°C | Thin Film | 100V | -55°C to +155°C | 0603 (1608 Metric) | 0.5mm | 2 | Surface Mount | |||||
| Qty Unit Price 10,000 $0.0119 20,000 $0.0118 40,000 $0.0116 50,000 $0.0115 150,000 $0.0112 | 90,000 Ready to Ship! | 20 Weeks | 2311 | Reel | 10000Ω | 0.063W | ±0.5% | ±25ppm/°C | Thin Film | 25V | -55°C to +125°C | 0402 (1005 Metric) | 0.4mm | 2 | Surface Mount | |||||
| Qty Unit Price 5,000 $0.0128 15,000 $0.0125 25,000 $0.0123 75,000 $0.0121 125,000 $0.0118 | 75,000 Ready to Ship! | 20 Weeks | 2417 | Reel | 2kΩ | 0.063W | ±0.5% | ±25ppm/°C | Thin Film | 75V | -55°C to +125°C | 0603 (1608 Metric) | 0.5mm | 2 | Surface Mount | |||||
| Qty Unit Price 5,000 $0.0159 15,000 $0.0155 25,000 $0.0153 50,000 $0.0151 100,000 $0.0147 | 75,000 Ready to Ship! | 20 Weeks | 2448 | Reel | 100Ω | 0.1W | ±0.5% | ±25ppm/°C | Thin Film | 100V | -55°C to +125°C | 0805 (2012 Metric) | 0.5mm | 2 | Surface Mount | |||||
| Qty Unit Price 5,000 $0.0159 15,000 $0.0155 25,000 $0.0153 50,000 $0.0151 100,000 $0.0147 | 65,000 Ready to Ship! | 20 Weeks | 2445 | Reel | 100kΩ | 0.1W | ±0.5% | ±25ppm/°C | Thin Film | 100V | -55°C to +125°C | 0805 (2012 Metric) | 0.5mm | 2 | Surface Mount | |||||
Susumu KRL Series 0805 0.5 W 0.039 Ohm ±1 % ±50 ppm/°C SMT Metal Foil Chip Resistor | Qty Unit Price 5,000 $0.076 10,000 $0.0748 15,000 $0.074 20,000 $0.0735 25,000 $0.0719 | 60,000 Ready to Ship! | 20 Weeks | 2243 | Reel | 0.039Ω | 0.5W | ±1% | ±50ppm/°C | Metal Foil | -55°C to +155°C | 0805 (2012 Metric) | 0.7mm | 2 | Surface Mount | |||||
| Qty Unit Price 5,000 $0.0674 10,000 $0.0663 15,000 $0.0656 20,000 $0.0652 25,000 $0.0637 | 60,000 Ready to Ship! | 20 Weeks | 2511 | Reel | 2kΩ | 0.063W | ±0.1% | ±25ppm/°C | Thin Film | -55°C to +155°C | 0402 (1005 Metric) | L 1mm x W 0.5mm | 0.4mm | 2 | 1 | Surface Mount | ||||
| Qty Unit Price 10,000 $0.0118 20,000 $0.0116 30,000 $0.0115 40,000 $0.0114 50,000 $0.0112 150,000 $0.0112 | 60,000 Ready to Ship! | 20 Weeks | 2241 | Reel | 13000Ω | 0.063W | ±0.5% | ±25ppm/°C | 0402 (1005 Metric) | Surface Mount | ||||||||||
Susumu RR Series 0402 0.063 W 3.74 kOhm ±0.5 % ±25 ppm/°C SMT Thin Film Chip Resistor | Qty Unit Price 10,000 $0.0119 20,000 $0.0118 40,000 $0.0116 50,000 $0.0115 150,000 $0.0112 | 60,000 Ready to Ship! | 20 Weeks | 2233 | Reel | 3.74kΩ | 0.063W | ±0.5% | ±25ppm/°C | 0402 (1005 Metric) | Surface Mount | |||||||||
| Qty Unit Price 5,000 $0.0133 15,000 $0.013 25,000 $0.0129 75,000 $0.0126 125,000 $0.0123 | 60,000 Ready to Ship! | 20 Weeks | 2418 | Reel | 3.6kΩ | 0.063W | ±0.5% | ±25ppm/°C | 0603 (1608 Metric) | Surface Mount | ||||||||||
| Qty Unit Price 5,000 $0.0519 10,000 $0.051 15,000 $0.0505 20,000 $0.0502 25,000 $0.049 | 55,000 Ready to Ship! | 20 Weeks | 2530 | Reel | 499kΩ | 0.125W | ±0.1% | ±25ppm/°C | Thin Film | 150V | -55°C to +155°C | 0805 (2012 Metric) | 0.5mm | 2 | Surface Mount | |||||
| Qty Unit Price 5,000 $0.0351 10,000 $0.0346 15,000 $0.0342 25,000 $0.0338 50,000 $0.033 | 50,000 Ready to Ship! | 20 Weeks | 2530 | Reel | 0.2Ω | 0.25W | ±1% | 0ppm/°C to 200ppm/°C | Thin Film | 0.223V | -55°C to +125°C | 0805 (2012 Metric) | 0.5mm | 2 | 1 | Surface Mount | ||||
| Qty Unit Price 5,000 $0.067 10,000 $0.0659 15,000 $0.0653 20,000 $0.0648 25,000 $0.0634 | 45,000 Ready to Ship! | 20 Weeks | 2229 | Reel | 49.9Ω | 0.063W | ±0.1% | ±25ppm/°C | Thin Film | 75V | -55°C to +155°C | 0402 (1005 Metric) | 0.4mm | 2 | Surface Mount | |||||
| Qty Unit Price 5,000 $0.0356 10,000 $0.035 15,000 $0.0347 20,000 $0.0344 25,000 $0.0337 | 45,000 Ready to Ship! | 20 Weeks | 2517 | Reel | 1Ω | 0.25W | ±1% | 0ppm/°C to 200ppm/°C | 0805 (2012 Metric) | Surface Mount | ||||||||||
| Qty Unit Price 5,000 $0.0351 10,000 $0.0346 15,000 $0.0342 25,000 $0.0338 50,000 $0.033 | 45,000 Ready to Ship! | 20 Weeks | 2524 | Reel | 0.22Ω | 0.25W | ±1% | 0ppm/°C to 200ppm/°C | Thin Film | 0.234V | -55°C to +125°C | 0805 (2012 Metric) | 0.5mm | 2 | Surface Mount | |||||
Susumu RR Series 0603 0.0625 W 3 kOhm ± 0.5 % ± 25 ppm/°C SMT Metal Film Chip Resistor | Qty Unit Price 5,000 $0.0133 15,000 $0.013 25,000 $0.0129 75,000 $0.0126 125,000 $0.0123 | 45,000 Ready to Ship! | 20 Weeks | 2235 | Reel | 3kΩ | 0.063W | ±0.5% | ±25ppm/°C | Thin Film | 75V | -55°C to +125°C | 0603 (1608 Metric) | 0.5mm | 2 | Surface Mount | ||||
Susumu KRL Series 0805 0.5 W 0.15 Ohm ±1 % ±50 ppm/°C SMT Metal Foil Chip Resistor | Qty Unit Price 5,000 $0.0821 10,000 $0.0806 15,000 $0.0798 20,000 $0.0787 | 40,000 Ready to Ship! | 20 Weeks | 2519 | Reel | 0.15Ω | 0.5W | ±1% | ±50ppm/°C | 0805 (2012 Metric) | Surface Mount | |||||||||
Susumu KRL Series 1206 0.75 W 82 mOhm ±1 % ±50 ppm/°C SMT Metal Foil Chip Resistor | Qty Unit Price 5,000 $0.0936 10,000 $0.0919 15,000 $0.091 20,000 $0.0898 | 40,000 Ready to Ship! | 20 Weeks | 2504 | Reel | 82mΩ | 0.75W | ±1% | ±50ppm/°C | Metal Foil | -55°C to +155°C | 1206 (3216 Metric) | L 3.2mm x W 1.6mm | 0.7mm | 2 | 1 | Surface Mount | |||
| Qty Unit Price 5,000 $0.0705 10,000 $0.0694 15,000 $0.0687 20,000 $0.0682 25,000 $0.0667 | 40,000 Ready to Ship! | 20 Weeks | 2452 | Reel | 49.9kΩ | 63mW | ±0.1% | ±25ppm/°C | Thin Film | 75V | -55°C to +155°C | 0402 (1005 Metric) | 0.4mm | 2 | ||||||
| Qty Unit Price 5,000 $0.0529 10,000 $0.052 15,000 $0.0515 20,000 $0.0512 25,000 $0.05 | 40,000 Ready to Ship! | 20 Weeks | Reel | 4.99kΩ | 0.1W | ±0.1% | ±25ppm/°C | Thin Film | 100V | -55°C to +155°C | 0603 (1608 Metric) | 0.5mm | 2 | Surface Mount | ||||||
| Qty Unit Price 5,000 $0.0509 10,000 $0.0501 15,000 $0.0496 20,000 $0.0493 25,000 $0.0482 | 40,000 Ready to Ship! | 20 Weeks | 2425 | Reel | 100Ω | 0.125W | ±0.1% | ±25ppm/°C | Thin Film | 150V | -55°C to +155°C | 0805 (2012 Metric) | 0.5mm | 2 | Surface Mount | |||||
Susumu RL Series 0805 0.25 W 0.82 Ohm ±1 % 0 - 200 ppm/°C Low Resistance Chip Resistor | Qty Unit Price 5,000 $0.0356 10,000 $0.035 15,000 $0.0347 20,000 $0.0344 25,000 $0.0337 | 40,000 Ready to Ship! | 20 Weeks | 2524 | Reel | 0.82Ω | 0.25W | ±1% | 0ppm/°C to 200ppm/°C | Thin Film | 0.452V | -55°C to +125°C | 0805 (2012 Metric) | 0.5mm | 2 | Surface Mount |
Added to Your Shopping Cart