Détails de la pièce | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Détails de la pièce | Prix (USD) | Stock globale | Délai | Code de date | Emballage | Package Type | Dimensions | Color | CCT | CRI | Minimum Flux | Typical Flux | Nominal Current | Maximum Current | Test Temperature | Maximum Temperature | Application 1 | Application 2 | Application 3 | Mounting Feature |
Qté Prix Internet 4 000 $0.0277 12 000 $0.0268 40 000 $0.0258 80 000 $0.0252 160 000 $0.0241 | 0 | 8 Semaines | Reel | 2835 (3528) | 3.48 x 2.8 mm | Warm White | 2700K | 90 | 27.5lm | 28.5lm | 65mA | 300mA | Standard Indoor | Standard Outdoor | Surface Mount | |||||
Qté Prix Internet 4 000 $0.0233 12 000 $0.0225 40 000 $0.0217 80 000 $0.0212 160 000 $0.0203 | 0 | 8 Semaines | Reel | 2835 (3528) | 3.48 x 2.8 mm | Neutral White | 4000K | 90 | 30.5lm | 31.5lm | 65mA | 300mA | Standard Indoor | Standard Outdoor | Surface Mount | |||||
Qté Prix Internet 4 000 $0.0233 12 000 $0.0225 40 000 $0.0217 80 000 $0.0212 160 000 $0.0203 | 0 | 8 Semaines | Reel | 2835 (3528) | 3.48 x 2.8 mm | Warm White | 3500K | 90 | 29.5lm | 30.5lm | 65mA | 300mA | Standard Indoor | Standard Outdoor | Surface Mount | |||||
Qté Prix Internet 4 000 $0.0233 12 000 $0.0225 40 000 $0.0217 80 000 $0.0212 160 000 $0.0203 | 0 | 8 Semaines | Reel | 2835 (3528) | 3.48 x 2.8 mm | Warm White | 3000K | 90 | 28.5lm | 29.5lm | 65mA | 300mA | Standard Indoor | Standard Outdoor | Surface Mount | |||||
Qté Prix Internet 4 000 $0.0233 12 000 $0.0225 40 000 $0.0217 80 000 $0.0212 160 000 $0.0203 | 0 | 8 Semaines | Reel | 2835 (3528) | 3.48 x 2.8 mm | Warm White | 2700K | 90 | 27.5lm | 28.5lm | 65mA | 300mA | Standard Indoor | Standard Outdoor | Surface Mount | |||||
Qté Prix Internet 4 000 $0.0048 20 000 $0.0045 100 000 $0.0042 200 000 $0.0041 600 000 $0.0038 | 0 | 8 Semaines | Reel | 2835 (3528) | 3.5 x 2.8 mm | Cool White | 6500K | 80 | 23lm | 24lm | 60mA | 70mA | Standard Indoor | Standard Outdoor | Surface Mount | |||||
Samsung LED LM281BA+ 2835 5000K 26.5 lm 80 CRI 60 mA 3.3 V Surface Mount Middle Power LED | Qté Prix Internet 4 000 $0.0048 20 000 $0.0045 100 000 $0.0042 200 000 $0.0041 600 000 $0.0038 | 0 | 8 Semaines | Reel | 2835 (3528) | 3.5 x 2.8 mm | Cool White | 5000K | 80 | 23.5lm | 24.5lm | 60mA | 70mA | Standard Indoor | Surface Mount | |||||
Samsung LED LM281BA+ 2835 4000K 26 lm 80 CRI 60 mA 3.3 V Surface Mount Middle Power LED | Qté Prix Internet 4 000 $0.0048 20 000 $0.0045 100 000 $0.0042 200 000 $0.0041 600 000 $0.0038 | 0 | 8 Semaines | Reel | 2835 (3528) | 3.5 x 2.8 mm | Neutral White | 4000K | 80 | 23lm | 24lm | 60mA | 70mA | Standard Indoor | Surface Mount | |||||
Qté Prix Internet 4 000 $0.0058 20 000 $0.0054 80 000 $0.0051 200 000 $0.005 500 000 $0.0046 | 0 | 8 Semaines | Reel | 2835 (3528) | 3.5 x 2.8 mm | Neutral White | 4000K | 80 | 25lm | 26lm | 60mA | 70mA | Standard Indoor | Surface Mount | ||||||
Samsung LED LM281BA+ 2835 3000K 24.5 lm 80 CRI 60 mA 3.3 V Surface Mount Middle Power LED | Qté Prix Internet 4 000 $0.0048 20 000 $0.0045 100 000 $0.0042 200 000 $0.0041 600 000 $0.0038 | 0 | 8 Semaines | Reel | 2835 (3528) | 3.5 x 2.8 mm | Warm White | 3000K | 80 | 21.5lm | 22.5lm | 60mA | 70mA | Standard Indoor | Surface Mount | |||||
Qté Prix Internet 4 000 $0.0048 20 000 $0.0045 100 000 $0.0042 200 000 $0.0041 600 000 $0.0038 | 0 | 8 Semaines | Reel | 2835 (3528) | 3.5 x 2.8 mm | Warm White | 2700K | 80 | 21lm | 22lm | 60mA | 70mA | Standard Indoor | Surface Mount | ||||||
Qté Prix Internet 4 000 $0.0058 20 000 $0.0054 80 000 $0.0051 200 000 $0.005 500 000 $0.0046 | 0 | 8 Semaines | Reel | 2835 (3528) | 3.5 x 2.8 mm | Warm White | 2700K | 80 | 23lm | 24lm | 60mA | 70mA | Standard Indoor | Surface Mount | ||||||
Qté Prix Internet 4 000 $0.006 20 000 $0.0057 80 000 $0.0054 200 000 $0.0053 500 000 $0.005 | 0 | 8 Semaines | Reel | 2835 (3528) | 3.5 x 2.8 mm | Cool White | 5700K | 90 | 21.5lm | 22.25lm | 60mA | 70mA | Standard Indoor | Surface Mount | ||||||
Qté Prix Internet 4 000 $0.006 20 000 $0.0056 80 000 $0.0053 200 000 $0.0051 500 000 $0.0047 | 0 | 8 Semaines | Reel | 2835 (3528) | 3.5 x 2.8 mm | Cool White | 5700K | 90 | 21.5lm | 22.25lm | 60mA | 70mA | Standard Indoor | Surface Mount | ||||||
Qté Prix Internet 4 000 $0.006 20 000 $0.0057 80 000 $0.0054 200 000 $0.0053 500 000 $0.005 | 0 | 8 Semaines | Reel | 2835 (3528) | 3.5 x 2.8 mm | Neutral White | 4000K | 90 | 21lm | 21.75lm | 60mA | 70mA | Standard Indoor | Surface Mount | ||||||
Qté Prix Internet 4 000 $0.006 20 000 $0.0056 80 000 $0.0053 200 000 $0.0051 500 000 $0.0047 | 0 | 8 Semaines | Reel | 2835 (3528) | 3.5 x 2.8 mm | Neutral White | 4000K | 90 | 21lm | 21.75lm | 60mA | 70mA | Standard Indoor | Surface Mount | ||||||
Qté Prix Internet 4 000 $0.006 20 000 $0.0057 80 000 $0.0054 200 000 $0.0053 500 000 $0.005 | 0 | 8 Semaines | Reel | 2835 (3528) | 3.5 x 2.8 mm | Warm White | 3000K | 90 | 20lm | 20.75lm | 60mA | 70mA | Standard Indoor | Surface Mount | ||||||
Qté Prix Internet 4 000 $0.0419 12 000 $0.0404 20 000 $0.0397 60 000 $0.0382 100 000 $0.037 | 0 | 8 Semaines | Reel | 3030 (MP) | 3 x 3 mm | Neutral White | 4000K | 70 | 35lm | 36.5lm | 65mA | 400mA | Standard Indoor | Surface Mount | ||||||
Qté Prix Internet 4 000 $0.0419 12 000 $0.0404 20 000 $0.0397 60 000 $0.0382 100 000 $0.037 | 0 | 8 Semaines | Reel | 3030 (MP) | 3 x 3 mm | Warm White | 3500K | 70 | 34lm | 35.5lm | 65mA | 400mA | Standard Indoor | Surface Mount | ||||||
Qté Prix Internet 4 000 $0.0419 12 000 $0.0404 20 000 $0.0397 60 000 $0.0382 100 000 $0.037 | 0 | 8 Semaines | Reel | 3030 (MP) | 3 x 3 mm | Warm White | 3000K | 70 | 33lm | 34.5lm | 65mA | 400mA | Standard Indoor | Surface Mount | ||||||
Qté Prix Internet 4 000 $0.0419 12 000 $0.0404 20 000 $0.0397 60 000 $0.0382 100 000 $0.037 | 0 | 8 Semaines | Reel | 3030 (MP) | 3 x 3 mm | Cool White | 6500K | 80 | 33lm | 34.5lm | 65mA | 400mA | Standard Indoor | Surface Mount | ||||||
Qté Prix Internet 4 000 $0.0419 12 000 $0.0404 20 000 $0.0397 60 000 $0.0382 100 000 $0.037 | 0 | 8 Semaines | Reel | 3030 (MP) | 3 x 3 mm | Cool White | 5700K | 80 | 33lm | 34.5lm | 65mA | 400mA | Standard Indoor | Surface Mount | ||||||
Qté Prix Internet 4 000 $0.0419 12 000 $0.0404 20 000 $0.0397 60 000 $0.0382 100 000 $0.037 | 0 | 8 Semaines | Reel | 3030 (MP) | 3 x 3 mm | Cool White | 5000K | 80 | 33.5lm | 35lm | 65mA | 400mA | Standard Indoor | Surface Mount | ||||||
Qté Prix Internet 4 000 $0.0446 15 000 $0.043 25 000 $0.0422 50 000 $0.0413 100 000 $0.0397 | 0 | 8 Semaines | Reel | 3030 (MP) | 3 x 3 mm | Cool White | 5000K | 80 | 33.5lm | 35lm | 65mA | 400mA | Standard Indoor | Surface Mount | ||||||
Samsung LED LM301Z+ 3030 Series 4000K 80 CRI 65 mA 2.9 V Surface Mount Middle Power LED | Qté Prix Internet 4 000 $0.0606 12 000 $0.0583 20 000 $0.0573 40 000 $0.056 80 000 $0.0539 | 0 | 8 Semaines | Reel | 3030 (MP) | 3 x 3 mm | Neutral White | 4000K | 80 | 33lm | 34.5lm | 65mA | 400mA | Standard Indoor | Surface Mount |
basket.added.to.basket